Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Overview
The ME-RedLab 1008 is a complete USB miniature DAQ lab. It is the ideal alternative solution for simple standard DAQ and control applications in education or for experimental measurement setups
- 8 single-ended or 4 differential analogue inputs
- 12 bit A/D conversion up to 1.2 kS/s, 8 kS/s up to 4000 values
- Differential input range: +/-1.0 V, programmable
- 2 analogue outputs, 10 bit
- 32 bit event counter
- 24 digital I/O channels, wired to the 37-pin D-sub connector
- 4 additional, discrete digital I/O channels with screw terminals
- USB 1.1 compatible
Applications
Test & Measurement
Contents
Included: TracerDAQ, Universal Library, Drivers for LabVIEW and SoftWIRE
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
No. of Channels
24Channels
Input Voltage Max
20V
Bandwidth
-
External Width
102mm
Product Range
-
Sampling Rate
8kSPS
Input Current Max
-
External Height
157mm
External Depth
40mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4