Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Test & Measurement
                                                                                                    3. Data Acquisition & Data Logging
                                                                                                    4. Data Acquisition
                                                                                                    Print Page

                                                                                                    OM-USB-1608GX

                                                                                                    Data Acquisition Unit, 16 Channels, 0.5 MSPS, 10 V, 870 kHz, 35.6 mm

                                                                                                    OMEGA
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    OMEGA OM-USB-1608GX
                                                                                                    ManufacturerOMEGA
                                                                                                    Manufacturer Part NoOM-USB-1608GX
                                                                                                    Order Code3866271
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 41 week(s)

                                                                                                    Notify me when back in stock

                                                                                                    QuantityPrice
                                                                                                    1+HK$6,808.020
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    HK$6,808.02
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    OMEGA
                                                                                                    ManufacturerOMEGA
                                                                                                    Manufacturer Part NoOM-USB-1608GX
                                                                                                    Order Code3866271
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    No. of Channels16Channels
                                                                                                    Sampling Rate0.5MSPS
                                                                                                    Input Voltage Max10V
                                                                                                    Bandwidth870kHz
                                                                                                    External Height35.6mm
                                                                                                    External Width89.9mm
                                                                                                    External Depth127mm

                                                                                                    Product Overview

                                                                                                    • 8ch voltage input high speed USB data acquisition module
                                                                                                    • 16 SE/8 diff analogue input
                                                                                                    • Up to 500KS/s sampling rate, 8 digital I/O and 2 counter
                                                                                                    • TracerDAQ® software included for acquiring and displaying data and generating signals
                                                                                                    • Comprehensive Drivers for DASYLab® and NI LabVIEW®
                                                                                                    • InstaCal™ software utility for installing, calibrating and testing
                                                                                                    • Supported operating systems: Windows® VISTA/7/8/10 (32bit and 64bit)

                                                                                                    Contents

                                                                                                    Data acquisition module, 1.8m (6') USB cable, Software, Operator’s manual on CD.

                                                                                                    Technical Specifications

                                                                                                    No. of Channels

                                                                                                    16Channels

                                                                                                    Input Voltage Max

                                                                                                    10V

                                                                                                    External Height

                                                                                                    35.6mm

                                                                                                    External Depth

                                                                                                    127mm

                                                                                                    Sampling Rate

                                                                                                    0.5MSPS

                                                                                                    Bandwidth

                                                                                                    870kHz

                                                                                                    External Width

                                                                                                    89.9mm

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    User Manual EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    Hungary
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:90318080
                                                                                                    US ECCN:3A992.a
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:No
                                                                                                    RoHS Phthalates Compliant:No
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.45904
                                                                                                    Customer Service
                                                                                                    Sales +852 2268 9888
                                                                                                    Technical +852 2268 9878
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    ESG
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
                                                                                                    e絡盟 is a trading name of eluomeng Limited.
                                                                                                    Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.