Notify me when back in stock
Quantity | Price |
---|---|
1+ | HK$4,474.500 |
Product Information
Product Overview
TS-15100 is a 16bit, 32-channel, 250KS/s TestScale analogue input module. The TS-15100 helps you measure single-ended or differential analogue input voltage signals with four programmable input ranges: ±10V, ±5V, ±1V, and ±0.2V. This module also provides ±30V Ch-COM protection. The module also supports common Linux desktop distributions as well as integration with NI software such as TestStand, LabVIEW, and SystemLink. Additionally, the TS-15100 includes the NI-DAQmx driver, which includes example code and support for common languages such as Python, C/C++, .NET, and LabVIEW.
Technical Specifications
Analogue Input Module
16bit
-
2.5V to 10V
NI PXI Controllers
To Be Advised
250kSPS
32Channels
-
0°C to +55°C
TS-15100
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate