Notify me when back in stock
Quantity | Price |
---|---|
1+ | HK$2,708.250 |
Product Information
Product Overview
TS-15110 is a 16bit, 4-channel, 100KS/s, programmable TestScale analogue output module. The TS-15110 helps you generate programmable voltage outputs for different types of signal generation. You also can use this module to simultaneously update voltage outputs at 100kS/s on each channel with ±30V Ch-COM protection. The module supports common Linux desktop distributions as well as integration with NI software such as TestStand, LabVIEW, and SystemLink. Additionally, the TS-15110 includes the NI-DAQmx driver, which includes example code and support for common languages such as Python, C/C++, .NET, and LabVIEW.
Technical Specifications
Analogue Output Module
16bit
4Channels
10V
NI PXI Controllers
To Be Advised
-
-
-
0°C to +55°C
TS-15110
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate