Need more?
| Quantity | Price |
|---|---|
| 1+ | HK$2,743.520 |
Product Information
Product Overview
USB-1408FS-Plus is a multifunction USB DAQ device. It features a 48ks/s sample rate with 14-bit resolution, eight analogue inputs, two 12-bit analogue outputs, 16 digital I/O connections and one 32-bit external event counter. Supports multiple software-selectable voltage input ranges, making them ideally suited for a wide assortment of measurements.
- Low-cost USB DAQ device with 4 differential or 8 single ended analogue inputs
- ±6.0mA per pin (port A), ±24.0mA per pin (port B) digital output
- No external power required
- All devices available with enclosure and screw terminals
- DAQami, Linux, Matlab support
- UL for Android support
Contents
Multifunction USB DAQ device, USB cable, Printed insert: DAQami quick start, MCC packaging assembly/foam, etc.
Notes
In addition, we have calibration services for this product (Europe only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Analog Input & Digital I/O Device
14bit
2Channels
-
Data Acquisition & Control
No SVHC (21-Jan-2025)
6kSPS
8Channels
16I/O's
0°C to 70°C
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate