Need more?
Quantity | Price |
---|---|
1+ | HK$6,074.400 |
Product Information
Product Overview
ISD-TH from Omega is a temperature and humidity data logger with Ethernet and standard probe, 1.8m (6') extension cable. This data logger provides web-based remote surveillance of environmental conditions in critical HVAC applications such as computer server rooms, clean rooms, laboratories, museums, warehouses or any remote facility. View and record temperature, relative humidity and dew point over an Ethernet network or the internet with no special software just a web browser. The device can trigger an alarm if temperature or humidity goes above or below a set point that user determine. The OMEGA iSD includes screw terminals for two contact closures that work with common alarm sensors. One can instruct the iSD monitor to send an alarm if a door is opened, a window is broken or a fire sprinkler goes off. The iSD comes complete with a removable 2GB SD flash memory card that can store up to seven years of readings taken at ten second intervals.
- Humidity and temperature data logger with Ethernet interface for virtual chart recording
- Embedded web server, alarms by email or text message, no special software required
- Fixed or auto negotiating 10/100BASE-T, auto MDI/MDIX Ethernet interface
- 32 digits 4.8 x 9.7mm (0.19 x 0.38") LCD display, 2 relays 1.5A at 30Vdc relay outputs
- Monitor(iSD) will continue to collect data for 2 days powered by 9V alkaline battery (included)
- View charts and graphs on the web, link to Web CAM or IP camera
- Award-winning technology simple to install and use, SS 316 housing material
- ±2% for 10 to 90%, 0.1% accuracy/range, 12bit resolution (relative humidity)
- 9 to 12VDC input power, 13mm x 83.8mm( 0.5 x 3.3") (Ø x L) standard probe dimensions
- 100 to 240VAC, 50/60Hz and 9VDC at 0.5A nominal output (safety-qualified AC power adaptor included)
Contents
ISD-TH data logger with LCD display and 2 relay alarms, 2GB SD flash memory card, Battery back-up, Universal 100 to 240VAC power adaptor, Operator’s manual.
Technical Specifications
1 Channel
85K Samples
LCD
Humidity, Temperature
Ethernet, SD Card
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate