Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Test & Measurement
                      3. Electrical Installation & Electrical Test Equipment
                      4. Continuity Testers
                      5. Cable Continuity Testers
                      Print Page

                      PA1574

                      Continuity Tester, Coaxial Cable

                      TEMPO PA1574
                      TEMPO PA1574
                      TEMPO PA1574
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTEMPO
                      Manufacturer Part NoPA1574
                      Order Code3771142
                      Product RangeCABLE-CHECK
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 6 week(s)

                      Notify me when back in stock

                      QuantityPrice
                      1+HK$514.720
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$514.72
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTEMPO
                      Manufacturer Part NoPA1574
                      Order Code3771142
                      Product RangeCABLE-CHECK
                      Technical Datasheet

                      Data Sheet

                      Tester TypeNetwork Cable Tester Kit
                      Resistance-
                      External Height-
                      External Width-
                      External Depth-
                      Product RangeCABLE-CHECK
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      PA1574 tests the continuity of 8-way (RJ45) data and network and 6-way (RJ11) telephone patch cords and installed cable runs. It maps the cable, line by line and identifies good connections, opens, shorts and crosses. Includes patch cords, 9V battery and carrying pouch.

                      • Maps connector and cable pin out
                      • Tests cables up to 1,650ft or 500m
                      • Identifies cross-over telephone connections
                      • Automatically scans when cable is connected and unit turned is on
                      • Includes two selectable scan speeds: normal and slow
                      • Includes a pair of RJ45 patch cords and one 9V battery
                      • Contained in a durable nylon carrying case with belt loop
                      • Can be slid together with the remote reversible for RJ45 or RJ11/12 testing
                      • Can also test RJ11 and RJ12 patch cables and connections
                      • One year warranty

                      Technical Specifications

                      Tester Type

                      Network Cable Tester Kit

                      External Height

                      -

                      External Depth

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Resistance

                      -

                      External Width

                      -

                      Product Range

                      CABLE-CHECK

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Taiwan
                      Country in which last significant manufacturing process was carried out
                      Tariff No:90304000
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.36
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.