Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Test & Measurement
                                                                                                    3. Electrical Installation & Electrical Test Equipment
                                                                                                    4. Multifunction / Electrical Installation Testers
                                                                                                    Print Page

                                                                                                    P01145851

                                                                                                    Multifunction Installation Tester, 5.99 kV AC Max., 6.99 kV DC Max., 0 ohm to 199.9 Mohm

                                                                                                    CHAUVIN ARNOUX
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    CHAUVIN ARNOUX P01145851
                                                                                                    CHAUVIN ARNOUX P01145851
                                                                                                    CHAUVIN ARNOUX P01145851
                                                                                                    ManufacturerCHAUVIN ARNOUX
                                                                                                    Manufacturer Part NoP01145851
                                                                                                    Order Code2945506
                                                                                                    Also Known AsCA 6165
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 6 week(s)

                                                                                                    Notify me when back in stock

                                                                                                    QuantityPrice
                                                                                                    1+HK$65,785.100
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    HK$65,785.10
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                    This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                    Product Information

                                                                                                    CHAUVIN ARNOUX
                                                                                                    ManufacturerCHAUVIN ARNOUX
                                                                                                    Manufacturer Part NoP01145851
                                                                                                    Order Code2945506
                                                                                                    Also Known AsCA 6165
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product Range-
                                                                                                    Voltage Measure DC Max6.99kV
                                                                                                    Voltage Measure AC Max5.99kV
                                                                                                    Insulation Resistance Min0ohm
                                                                                                    Insulation Resistance Max199.9Mohm
                                                                                                    SVHCNo SVHC (16-Jul-2019)

                                                                                                    Product Overview

                                                                                                    C.A 6165 multi-function electrical equipment tester can be used to perform all the measurements needed to test the electrical safety of portable electric equipment, machines and switchboards. This makes it ideal for electrical safety testing and certification of equipment in the context of end-of-line production conformity checking, periodic inspections or maintenance.

                                                                                                    • Capacitive colour touch screen
                                                                                                    • Automatic test sequences
                                                                                                    • Storage of the tests on memory card up to 32GB
                                                                                                    • 5KVAC/ 6KVDC HV dielectric test, 25A continuity, 1,000V isolation
                                                                                                    • Substitute direct leakage current, PE, differential leakage current
                                                                                                    • and touch leakage current
                                                                                                    • External and internal discharge time up to 10s / 550V peak
                                                                                                    • P, Q, S, Pf, Cos φ, THDU, THDI, U and I functional test
                                                                                                    • Inputs/outputs to pedal, indicator lamps, PC
                                                                                                    • Compatible with TT, TN and IT networks, 230V / 115V

                                                                                                    Contents

                                                                                                    Instrument C.A 6165, Bag for accessories, HV test probes 2m, 2 pcs, Continuity test lead set 2.5m, 2 pcs, Continuity test lead red 1.5m / 2.5mm2, Test lead black 2.5m, Test lead red 2.5m, Alligator clips black 2pcs, Alligator clips red 3pcs, Mains cable (2m, wire cross-section 3 x 1.5 mm2), RS232 cable, USB cable, Calibration certificate, Short form instruction manual, CD with instruction manual (full version) and PC SW MT Link.

                                                                                                    Notes

                                                                                                    In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Voltage Measure AC Max

                                                                                                    5.99kV

                                                                                                    Insulation Resistance Max

                                                                                                    199.9Mohm

                                                                                                    Voltage Measure DC Max

                                                                                                    6.99kV

                                                                                                    Insulation Resistance Min

                                                                                                    0ohm

                                                                                                    SVHC

                                                                                                    No SVHC (16-Jul-2019)

                                                                                                    Technical Docs (2)

                                                                                                    User Manual EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    Slovenia
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:90303370
                                                                                                    US ECCN:3A992.a
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (16-Jul-2019)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):23.64
                                                                                                    Customer Service
                                                                                                    Sales +852 2268 9888
                                                                                                    Technical +852 2268 9878
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
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
                                                                                                    e絡盟 is a trading name of eluomeng Limited.
                                                                                                    Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.