T3PM1100
DIGITAL POWER METER, 100KHZ, 600VRMS
Notify me when back in stock
Quantity | Price |
---|---|
1+ | HK$21,988.100 |
Product Information
Product Overview
T3PM1100 is an AC/DC single phase digital power meter for single-phase (1P/2W) AC power measurement. The T3PM1100 offers DC, 0.1Hz to 100KHz test bandwidth, 16bits ADC and 300KHz sampling rate. The T3PM1100 features a 5" TFT LCD screen with a five-digit measurement display. It also has options to display waveform (voltage/current/power), the integration measurement function, harmonic measurement and analysis of each order (meeting the IEC 61000-4-7 harmonics measurement requirements at 50/60Hz), external sensor input terminals, and various communication interfaces to help users to make convenient and accurate power measurements.
- Two numerical display modes
- General mode: displays 2 main test items + 8 secondary test items
- Simple mode: displays the test values of 4 main test items
- Waveform display: V (voltage), I (current), P (power)
- Current/voltage can be measured to a deformed wave with CF of 3 and half-range CF can reach 6 or 6A
- Meets the IEC 61000-4-7 harmonics measurement requirements (50/60 Hz)
- 50th order of harmonic measurement and analysis (value and bar graph)
- Integration function supports automatic level changing
- External current sensor input terminals (EXT1/EXT2)
- Standard interfaces: RS-232C, USB device/host, LAN
Technical Specifications
Current, Crest Factor, Frequency, Harmonics, Integration, Power, Power Factor, Phase Angle, Voltage
600V
107mm
379mm
No SVHC (21-Jan-2025)
-
100kHz
268mm
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate