OffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Test & Measurement
                                                                                                    3. Environmental & Mechanical Test
                                                                                                    4. Air / Gas Analysis
                                                                                                    5. Anemometers and Airflow Meters
                                                                                                    Print Page

                                                                                                    SDL350

                                                                                                    Anemometer, 0.2m/s to 25m/s, 0 °C, 50 °C, 182 mm

                                                                                                    EXTECH INSTRUMENTS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    EXTECH INSTRUMENTS SDL350
                                                                                                    ManufacturerEXTECH INSTRUMENTS
                                                                                                    Manufacturer Part NoSDL350
                                                                                                    Order Code2862198
                                                                                                    Also Known AsGTIN UPC EAN: 793950433515
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 5 week(s)

                                                                                                    Notify me when back in stock

                                                                                                    QuantityPrice
                                                                                                    1+HK$6,403.390
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    HK$6,403.39
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                    This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                    Product Information

                                                                                                    EXTECH INSTRUMENTS
                                                                                                    ManufacturerEXTECH INSTRUMENTS
                                                                                                    Manufacturer Part NoSDL350
                                                                                                    Order Code2862198
                                                                                                    Also Known AsGTIN UPC EAN: 793950433515
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Air Velocity Range0.2m/s to 25m/s
                                                                                                    Operating Temperature Min0°C
                                                                                                    Operating Temperature Max50°C
                                                                                                    External Height182mm
                                                                                                    External Width73mm
                                                                                                    External Depth47.5mm

                                                                                                    Product Overview

                                                                                                    The SDL350 from Extech Instruments is a hot wire CFM thermo-anemometer/data logger. It records data on an SD card in Excel® format for easy transfer to a PC for analysis.

                                                                                                    • Air velocity/flow meter with telescoping probe designed to fit in HVAC ducts, other small openings
                                                                                                    • Telescoping probe extends up to 7.05ft (215cm) maximum length with cable
                                                                                                    • Adjustable data sampling rate
                                                                                                    • Stores 99 readings manually and 20M readings via 2G SD card
                                                                                                    • Type K/J thermocouple input for high temperature measurements
                                                                                                    • Large (9999 count) LCD displays air velocity or air flow and temperature simultaneously
                                                                                                    • Record/recall min, max, data hold and auto power off
                                                                                                    • Memory: 20M data records using 2G SD card
                                                                                                    • 3 year manufacturers warranty

                                                                                                    Applications

                                                                                                    Test & Measurement

                                                                                                    Contents

                                                                                                    6 x AA batteries, SD card, Telescoping probe with cable, Hard carrying case.

                                                                                                    Technical Specifications

                                                                                                    Air Velocity Range

                                                                                                    0.2m/s to 25m/s

                                                                                                    Operating Temperature Max

                                                                                                    50°C

                                                                                                    External Width

                                                                                                    73mm

                                                                                                    Operating Temperature Min

                                                                                                    0°C

                                                                                                    External Height

                                                                                                    182mm

                                                                                                    External Depth

                                                                                                    47.5mm

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    Taiwan
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:90268080
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):1.88
                                                                                                    Customer Service
                                                                                                    Sales +852 2268 9888
                                                                                                    Technical +852 2268 9878
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    ESG
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
                                                                                                    e絡盟 is a trading name of eluomeng Limited.
                                                                                                    Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.