OffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Test & Measurement
                                                                                                    3. Environmental & Mechanical Test
                                                                                                    4. Air / Gas Analysis
                                                                                                    5. Anemometers and Airflow Meters
                                                                                                    Print Page

                                                                                                    45118

                                                                                                    Anemometer, 0.5m/s to 28m/s, 1BF to 17BF, -18 °C, 50 °C, 133 mm

                                                                                                    EXTECH INSTRUMENTS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    EXTECH INSTRUMENTS 45118
                                                                                                    ManufacturerEXTECH INSTRUMENTS
                                                                                                    Manufacturer Part No45118
                                                                                                    Order Code4297855
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    1 In Stock

                                                                                                    Need more?

                                                                                                    1 Delivery in 3-4 Business Days(UK stock)
                                                                                                    QuantityPrice
                                                                                                    1+HK$1,537.260
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    HK$1,537.26
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                    This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                    Product Information

                                                                                                    EXTECH INSTRUMENTS
                                                                                                    ManufacturerEXTECH INSTRUMENTS
                                                                                                    Manufacturer Part No45118
                                                                                                    Order Code4297855
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Air Velocity Range0.5m/s to 28m/s
                                                                                                    Beaufort Force1BF to 17BF
                                                                                                    Operating Temperature Min-18°C
                                                                                                    Operating Temperature Max50°C
                                                                                                    Relative Humidity Range-
                                                                                                    External Height133mm
                                                                                                    External Width70mm
                                                                                                    External Depth19mm
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (27-Jun-2024)

                                                                                                    Product Overview

                                                                                                    45118 is a waterproof pocket-sized mini thermo-anemometer with temperature for air velocity, temperature and wind-chill measurements.

                                                                                                    • Fold up protective housing extends to 9" for better reach, data Hold to freeze most recent display
                                                                                                    • Large dual display of air velocity and temperature
                                                                                                    • Auto shutoff 15 minutes after last key is pressed
                                                                                                    • Water resistant housing floats and drop tested to 6feet, replaceable non-corrosive plastic wind vane
                                                                                                    • Measures ft/min, MPH, m/s, km/h, Knots and beaufort force
                                                                                                    • Selectable averaging function of 5, 10, or 13 second intervals
                                                                                                    • Air velocity is 216 to 3936ft/min, air velocity basic accuracy is ±(3% of reading + 40 ft/min)
                                                                                                    • Dimension is 133 × 70 × 19mm
                                                                                                    • Segment LCD display, 1 × CR2032 (3V) battery power
                                                                                                    • 1" (24mm) diameter vane, 2 years warranty

                                                                                                    Contents

                                                                                                    45118 thermo-anemometer, CR2032 lithium battery and lanyard.

                                                                                                    Technical Specifications

                                                                                                    Air Velocity Range

                                                                                                    0.5m/s to 28m/s

                                                                                                    Operating Temperature Min

                                                                                                    -18°C

                                                                                                    Relative Humidity Range

                                                                                                    -

                                                                                                    External Width

                                                                                                    70mm

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Beaufort Force

                                                                                                    1BF to 17BF

                                                                                                    Operating Temperature Max

                                                                                                    50°C

                                                                                                    External Height

                                                                                                    133mm

                                                                                                    External Depth

                                                                                                    19mm

                                                                                                    SVHC

                                                                                                    No SVHC (27-Jun-2024)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    China
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:90262080
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (27-Jun-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.09
                                                                                                    Customer Service
                                                                                                    Sales +852 2268 9888
                                                                                                    Technical +852 2268 9878
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    ESG
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
                                                                                                    e絡盟 is a trading name of eluomeng Limited.
                                                                                                    Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.