Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoRH200W
Order Code2836738
Also Known AsGTIN UPC EAN: 0793950442005
Technical Datasheet
16 In Stock
10 more incoming. You can reserve stock now
16 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | HK$599.620 |
Price for:Each
Minimum: 1
Multiple: 1
HK$599.62
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoRH200W
Order Code2836738
Also Known AsGTIN UPC EAN: 0793950442005
Technical Datasheet
Humidity Range1% to 99% Relative Humidity
Accuracy-
Resolution (°C)-
External Height113mm
External Width61mm
External Depth39.5mm
Product Range-
SVHCTo Be Advised
Product Overview
Extech’s Multi-Channel Hygro-Thermometer, with easy-to read 1.3" (33mm) digits, displays indoor Temperature and Humidity levels. You can connect up to 8 wireless transmitters to remotely measure Temperature/Humidity levels up to 98ft (30m) away. Base Station LCD with Auto-Night Light displays local and up to eight remote Temperature/Humidity readings either auto-cycle or manual mode from the wireless transmitters.
- Easy-to-read 1.3" (33mm) oversized digits
- Minimum / Maximum recording with reset
- Indoor comfort icons displayed on base station indicating too cold, comfortable, or too hot/humid conditions
- Trend arrows indicate rising, steady or falling of the temperature / humidity readings
- Snow icon appears when remote temperature is 37.4°F (3°C) or below
- Transmitter LED flashes to indicate normal operation
- Transmitters can be mounted up to 98ft (30m) from the base station
Technical Specifications
Humidity Range
1% to 99% Relative Humidity
Resolution (°C)
-
External Width
61mm
Product Range
-
Accuracy
-
External Height
113mm
External Depth
39.5mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90258040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.45