Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$1,120.140 |
Price for:Each
Minimum: 1
Multiple: 1
HK$1,120.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part NoET140
Order Code3924621
Technical Datasheet
Resolution %0.1%
Operating Temperature Min10°C
Operating Temperature Max40°C
External Height152mm
External Depth25mm
External Width64mm
Product Overview
ET140 moisture meter is designed to non-invasively detect hidden moisture content up to 3/4inch (19mm) depth. Easily select between materials with mode button to test surface of drywall, masonry, hardwood and softwood. The ET140 has easy viewing with bright, reverse-contrast display and LED bar graph.
- Pinless moisture meter detects moisture from leaks and flooding and measures moisture content
- Non-destructive detection of moisture content using Electromagnetic field (EMF) technology
- Select materials with mode button: drywall, masonry, hardwood and softwood
- Easy viewing with bright reverse-contrast display with nine LED bars to indicate moisture range
- Hold, low battery and auto-power off functions
- Built to withstand a 6.6foot (2m) drop
Contents
Moisture meter, 1 x 9V battery, Instruction manual.
Technical Specifications
Resolution %
0.1%
Operating Temperature Max
40°C
External Depth
25mm
Operating Temperature Min
10°C
External Height
152mm
External Width
64mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90258040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2