Print Page
700P03
MODULE, PRESSURE, +100PSI
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Notify me when back in stock
Quantity | Price |
---|---|
1+ | HK$13,872.500 |
Price for:Each
Minimum: 1
Multiple: 1
HK$13,872.50
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerUNBRANDED
Manufacturer Part No700P03
Order Code3919031
Technical Datasheet
Pressure Measuring Range0psi to 5psi
Resolution (in H2O)-
Accuracy0.02%
Response Time-
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range-
Technical Specifications
Pressure Measuring Range
0psi to 5psi
Accuracy
0.02%
Operating Temperature Min
0°C
Product Range
-
Resolution (in H2O)
-
Response Time
-
Operating Temperature Max
50°C
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
Tariff No:90303100
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):0