Notify me when back in stock
Quantity | Price |
---|---|
1+ | HK$19,367.850 |
Product Information
Product Overview
FLUKE 820-2 is an LED stroboscope. It is a rugged, compact, easy-to-use stroboscope for checking the rotating speed of machinery without physical contact or the need for reflective tape. It provides a high-efficiency LED solid-state light source with uniform flash characteristics that allow for higher flash rates-30-300,000FPM (flashes per minute). It simplifies the process, allowing user to perform stop motion diagnostics without actually stopping or making contact with the machine you are working on.
- Includes digital pulse width modulation for exceptionally sharp images at high speeds
- Features quartz-accuracy control system for high accuracy–0.02% (+/- 1 digit)
- Provides a multi-line LCD display
- Features simple push button operation with 2x and ÷2 buttons for easy adjustment
- Size (HxWxL) is 57.1mm x 60.9mm x 190.5mm
- Operating temperature range from 0°C to +45°C
- Approximately 6500K light colour
- 4,800lx at 6000FPM at 30cm emission output
- 50μs connection minimum pulse width (external trigger)
- 1m drop impact resistance
Contents
LED stroboscope, Protective case, External trigger connector.
Notes
Calibration services are available (Europe only). Please visit our calibration services page for more details.
Technical Specifications
30FPM to 300000FPM
-
0°C
-
0.02%
-
45°C
No SVHC (15-Jun-2015)
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate