Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$1,048.990 |
Price for:Each
Minimum: 1
Multiple: 1
HK$1,048.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoRPM250W
Order Code3958400
Technical Datasheet
RPM Measuring Range10RPM to 99999RPM
Accuracy %0.04%
External Height28mm
Sampling Time1s
External Width53mm
External Depth120mm
Detecting Distance Max500mm
Operating Temperature Min0°C
Operating Temperature Max40°C
Product Range-
SVHCTo Be Advised
Product Overview
Compact Laser Tachometer with Bluetooth® connectivity, which allows maintenance professionals to view and share revolutions per minute (RPM) data of rotating equipment directly from a mobile device using the free ExView app. With the capability to capture, display trends, set alarms and create and send reports, users can gain deeper insights on equipment health. Suitable for wind turbine rotation speed, HVAC equipment check, appliance testing, research and development, fan check, manufacturing machine/equipment predictive maintenance inspection and manufactured product counting applications.
- Laser tachometer with connectivity to ExView app
- Take non-contact RPM measurements of rotating objects
- Laser guided for greater distance non-contact measurement range up to 500mm (1.64ft)
- View data on both large LCD display and from iOS® or Android™ mobile using ExView app
- Counter function counts up to 99,999
- Freeze display with ‘data hold’
- Bright backlit LCD display
- Auto power off feature saves battery life
- Tripod mount fits standard 1/4”-20 mounting screw
- Complete with 3 AAA (1.5V) batteries
Technical Specifications
RPM Measuring Range
10RPM to 99999RPM
External Height
28mm
External Width
53mm
Detecting Distance Max
500mm
Operating Temperature Max
40°C
SVHC
To Be Advised
Accuracy %
0.04%
Sampling Time
1s
External Depth
120mm
Operating Temperature Min
0°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90291000
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.154