Print Page
Image is for illustrative purposes only. Please refer to product description.
35 In Stock
Need more?
35 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | HK$651.760 |
3+ | HK$596.480 |
Price for:Each
Minimum: 1
Multiple: 1
HK$651.76
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG04174
Order Code3479188
Technical Datasheet
Weather Station & Forecasters FunctionsIndoor & Outdoor Temperature, Humidity, Rainfall Amounts, Time and Date, Wind Direction, Wind Speed
Transmission Distance100m
Internal Temperature Range0°C to +50°C
External Temperature Range-40°C to +60°C
Air Pressure Range Min-
Air Pressure Range Max-
Outdoor Humidity Measuring Range (RH)10% to 99%
Rain Volume Display Range0mm to 9999mm
Product Range-
SVHCTo Be Advised
Product Overview
Weather station with LCD display and adjustable backlight.
- Displays radio-controlled, 12/24 hour time and date
- Indoor/outdoor humidity and temperature
- Wind speed, direction, chill and dew point
- Rainfall data for one hour, 24 hours, one week, one month and total since last reset
- Weather alarm for indoor/outdoor temperature, humidity, rain rate and wind speed
- Records all min./max. values along with their time and date
- Wall or desk mounted
- Station is solar powered or by 3x AA batteries (not included)
- Supplied with outdoor sensor (requires 2x AA batteries, not supplied)
- Wind speed : 0km/h to 180km/h (0mph to 110mph)
Applications
Agriculture, Education, Commercial, Environmental, Hobby & Education, Industrial & Manufacturing
Contents
x1 Main unit (Display unit) x1 Outdoor unit
Technical Specifications
Weather Station & Forecasters Functions
Indoor & Outdoor Temperature, Humidity, Rainfall Amounts, Time and Date, Wind Direction, Wind Speed
Internal Temperature Range
0°C to +50°C
Air Pressure Range Min
-
Outdoor Humidity Measuring Range (RH)
10% to 99%
Product Range
-
Transmission Distance
100m
External Temperature Range
-40°C to +60°C
Air Pressure Range Max
-
Rain Volume Display Range
0mm to 9999mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.56