Need more?
Quantity | Price |
---|---|
1+ | HK$29,573.990 |
Product Information
Product Overview
786426-01 is a cRIO-9056 8-slot CompactRIO controller. It is a rugged, deployable controller for data acquisition and control applications. It offers Intel Atom dual-core processing, an Artix-7 FPGA, and eight slots for C Series modules. It runs the NI Linux Real-Time operating system with access to the I/O through NI-DAQmx drivers or with the LabVIEW FPGA module. The controller provides precise, synchronized timing and deterministic communications over the network using TSN, ideal for distributed measurements and control. This controller offers one Gigabit Ethernet port, one USB 3.1 host port, one USB 2.0 device port, a trigger line, and a µSD card slot for storing data locally. The registered trademark Linux® is used pursuant to a sublicense from LMI, the exclusive licensee of Linus Torvalds, owner of the mark on a worldwide basis.
- 1 ethernet ports on controller, 8-slots
- Artix-7 75T FPGA, GigE vision support
- 1.33GHz dual core intel atom processor core
- 1Gb RAM, 4Gb hard drive memory
- LabVIEW FPGA, NI-DAQmx programming method
- TSN enabled: deterministic communication, synchronization
- Operating temperature range from -20°C to 55°C
Technical Specifications
Intel Atom E3805
2 Core
-20°C to +55°C
Ethernet, USB
NI CompactRIO Systems
Lead (21-Jan-2025)
1.33GHz
8
NI CompactRIO Chassis
Linux Real-Time OS
cRIO-9056
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate