Need more?
Quantity | Price |
---|---|
1+ | HK$29,436.890 |
Product Information
Product Overview
783817-02 is a sbRIO-9627 CompactRIO single board controller. It is an embedded controller that integrates a real-time processor running NI Linux real-time, a user-reconfigurable FPGA, and I/O on a single printed circuit board (PCB). It includes a RIO mezzanine card (RMC) connector, which is a high-speed, high-bandwidth connector that provides direct access to the processor and digital I/O FPGA lines. The sbRIO-9627 is designed to be easily embedded in high-volume OEM applications that require flexibility, reliability, and high performance. This controller features Gigabit Ethernet, CAN, USB, serial, and SDHC ports. The sbRIO-9627 has sixteen 16-bit analogue inputs, four 16-bit analogue outputs, and 100 digital lines.
- 16 maximum number of single-ended analogue input channels
- 4 analogue output channels
- 100 bidirectional digital channels, RMC connector
- 667MHz dual-core ARM cortex A9 processor core
- Zynq-7000 (Z-7020) FPGA
- 8 maximum number of differential analogue input channels
- 512Mb non-volatile memory
- 512Mb volatile memory (DRAM)
- 5ppm real-time clock, accuracy, 100000 flash reboot endurance
- Ambient temperature range from -40°C to 85°C
Technical Specifications
Xilinx Zynq-7000
2 Core
512MB
-40°C to +85°C
CAN, Ethernet, RS-232, USB
NI CompactRIO Systems
667MHz
512MB
-
NI CompactRIO Chassis
Linux Real-Time OS
sbRIO-9627
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate