Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Test & Measurement
                      3. Modular Test Systems
                      4. Controller Accessories
                      Print Page

                      779444-01

                      Terminal Block, TB-2621, 37-Pin D-SUB Female, 150V

                      NI / EMERSON 779444-01
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNI / EMERSON
                      Manufacturer Part No779444-01
                      Order Code3621461
                      Product RangeTB-2621
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 11 week(s)

                      Notify me when back in stock

                      QuantityPrice
                      1+HK$4,361.310
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$4,361.31
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNI / EMERSON
                      Manufacturer Part No779444-01
                      Order Code3621461
                      Product RangeTB-2621
                      Technical Datasheet

                      Data Sheet

                      Accessory TypeTerminal Block
                      For Use WithNI Test and Measurement Devices
                      Product RangeTB-2621
                      SVHCTo Be Advised

                      Product Overview

                      The TB-2621 provides an industrial PXI front-mounting terminal block for 37-pin D-SUB modules such as the PXI-6521 PXI Digital I/O Module. It features a 150 V CAT II rating, 2 A max current, screw-terminal connectivity, and a strain-relief bar.

                      Technical Specifications

                      Accessory Type

                      Terminal Block

                      Product Range

                      TB-2621

                      For Use With

                      NI Test and Measurement Devices

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Hungary
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85366990
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.43
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.