Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Test & Measurement
                      3. Modular Test Systems
                      4. GPIB, Serial & Ethernet Modules
                      Print Page

                      787723-01

                      GPIB Bus Extender, 1 Km, GPIB-140B, 2.8 Mbps, Supports 26 Devices, 3 W, 9 to 15 VDC

                      NI / EMERSON 787723-01
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNI / EMERSON
                      Manufacturer Part No787723-01
                      Order Code4093479
                      Product RangeGPIB-140B
                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 6 week(s)

                      Notify me when back in stock

                      QuantityPrice
                      1+HK$21,407.220
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$21,407.22
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNI / EMERSON
                      Manufacturer Part No787723-01
                      Order Code4093479
                      Product RangeGPIB-140B
                      Product TypeBus Extender
                      No. of Ports-
                      Data Rate2.8Mbps
                      Bus Connector Type-
                      Supported OS-
                      For Use WithNI Test Equipments
                      Product RangeGPIB-140B
                      SVHCTo Be Advised

                      Product Overview

                      GPIB-140B is a 1KM, GPIB bus extender that can extend the cable length of a GPIB system up to one kilometer without compromising the integrity of the GPIB or requiring software modifications. The bus extender uses a buffered transfer technique to transfer data. The GPIB-140B also expands the maximum number of GPIB devices in a GPIB system up to 26. It supports unbuffered mode to transmit each data byte using the GPIB double-interlocked handshaking protocol. Alternatively, the bus extender supports buffered mode, which uses a first-in-first-out (FIFO) buffer technique to transfer data between the remote and local units at faster rates.

                      • 2.8Mbps data rate
                      • Expands cabled GPIB system while meeting IEEE488 standard cable length/device loading requirements

                      Technical Specifications

                      Product Type

                      Bus Extender

                      Data Rate

                      2.8Mbps

                      Supported OS

                      -

                      Product Range

                      GPIB-140B

                      No. of Ports

                      -

                      Bus Connector Type

                      -

                      For Use With

                      NI Test Equipments

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Product Change Notice EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Malaysia
                      Country in which last significant manufacturing process was carried out
                      Tariff No:84718000
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):1
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.