Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No780587-75
Order Code3621755
Product RangePXIe-2575
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | HK$37,946.900 |
Price for:Each
Minimum: 1
Multiple: 1
HK$37,946.90
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No780587-75
Order Code3621755
Product RangePXIe-2575
Technical Datasheet
Switch TypePXI Multiplexer Switch Module
Switch Configuration1-Wire 196 x 1
No. of Channels196Channels
Bus Connector TypePXIe
Relay TypeElectromechanical
Switching Voltage Max100VDC
Switching Current Max1A
Bandwidth20MHz
For Use WithNI PXI Controller
Product RangePXIe-2575
SVHCTo Be Advised
Product Overview
The PXIe-2575 is a high-density PXI multiplexer switch module that is ideal for high-channel-count automated test applications. It uses electromechanical relays and can route hundreds of signals to measurement devices or from source units. The PXIe-2575 also features on-board relay counting for relay monitoring and deterministic operation with hardware triggers to improve test throughput.
Technical Specifications
Switch Type
PXI Multiplexer Switch Module
No. of Channels
196Channels
Relay Type
Electromechanical
Switching Current Max
1A
For Use With
NI PXI Controller
SVHC
To Be Advised
Switch Configuration
1-Wire 196 x 1
Bus Connector Type
PXIe
Switching Voltage Max
100VDC
Bandwidth
20MHz
Product Range
PXIe-2575
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.75