Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Test & Measurement
                      3. Modular Test Systems
                      4. Software Defined Radios
                      Print Page

                      784039-01

                      Software Defined Radio, USRP-2900, 70MHz to 6GHz, 56 MHz Bandwidth, 1 Input/Output, USB 2.0, USB 3.0

                      NI / EMERSON 784039-01
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNI / EMERSON
                      Manufacturer Part No784039-01
                      Order Code3702654
                      Product RangeUSRP-2900
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2 In Stock

                      Need more?

                      2 Delivery in 3-4 Business Days(UK stock)
                      QuantityPrice
                      1+HK$16,605.630
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$16,605.63
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNI / EMERSON
                      Manufacturer Part No784039-01
                      Order Code3702654
                      Product RangeUSRP-2900
                      Technical Datasheet

                      Data Sheet

                      Frequency Range70MHz to 6GHz
                      Bandwidth56MHz
                      FPGA Family-
                      No. of Input Channels1Channels
                      No. of Output Channels1Channels
                      Bus Connector TypeUSB 2.0, USB 3.0
                      Product RangeUSRP-2900
                      SVHCTo Be Advised

                      Product Overview

                      USRP‑2900 is a 70MHz to 6GHz USRP software defined radio device. It is a tunable RF transceiver with full-duplex operation. It offers bus-powered connectivity with USB 3.0 or USB 2.0. It is a reconfigurable RF device that includes a combination of host-based processors, FPGAs, and RF front ends. The USRP software defined radio device includes options that range from lower cost options with fixed FPGA personalities to high-end radios with a large, open FPGAs and wide instantaneous bandwidth. User also can use the NI USRP‑2900 for the communications applications like white space, broadcast FM, public safety, land-mobile, low-power unlicensed device (ISM) bands, sensor networks, amateur radio or GPS.

                      • Wide selection of RF I/O, scalable for multichannel operation
                      • Easier FPGA programming, best-in-class hardware design
                      • 56MHz bandwidth, 1-channel

                      Technical Specifications

                      Frequency Range

                      70MHz to 6GHz

                      FPGA Family

                      -

                      No. of Output Channels

                      1Channels

                      Product Range

                      USRP-2900

                      Bandwidth

                      56MHz

                      No. of Input Channels

                      1Channels

                      Bus Connector Type

                      USB 2.0, USB 3.0

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Malaysia
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85176200
                      US ECCN:3A992.a
                      EU ECCN:NLR
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.453592
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.