Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Test & Measurement
                      3. Modular Test Systems
                      4. Software Defined Radios
                      Print Page

                      784583-01

                      Software Defined Radio, USRP E313, 70 MHz to 6 GHz, 56 MHz Bandwidth, Zynq

                      NI / EMERSON 784583-01
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNI / EMERSON
                      Manufacturer Part No784583-01
                      Order Code3875392
                      Product RangeUSRP E313
                      Available to Order
                      Manufacturer Standard Lead Time: 10 week(s)

                      Notify me when back in stock

                      QuantityPrice
                      1+HK$62,499.040
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$62,499.04
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNI / EMERSON
                      Manufacturer Part No784583-01
                      Order Code3875392
                      Product RangeUSRP E313
                      Frequency Range70MHz to 6GHz
                      Bandwidth56MHz
                      FPGA FamilyZynq
                      No. of Input Channels-
                      No. of Output Channels-
                      Bus Connector Type-
                      Product RangeUSRP E313
                      SVHCTo Be Advised

                      Technical Specifications

                      Frequency Range

                      70MHz to 6GHz

                      FPGA Family

                      Zynq

                      No. of Output Channels

                      -

                      Product Range

                      USRP E313

                      Bandwidth

                      56MHz

                      No. of Input Channels

                      -

                      Bus Connector Type

                      -

                      SVHC

                      To Be Advised

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Malaysia
                      Country in which last significant manufacturing process was carried out
                      Tariff No:90308900
                      US ECCN:3A992.a
                      EU ECCN:NLR
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):2.26796
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.