1 more incoming. You can reserve stock now
Quantity | Price |
---|---|
1+ | HK$14,791.910 |
Product Information
Product Overview
783827-01 is a NI‑9250 2-channel, 102.4kS/s/ch simultaneous, ±5V, C series sound and vibration input module. The NI‑9250 can measure signals from integrated electronic piezoelectric (IEPE) and non‑IEPE sensors such as accelerometers and microphones. The NI‑9250 is also compatible with smart TEDS sensors. The NI‑9250 delivers a wide dynamic range and incorporates software-selectable AC/DC coupling and IEPE signal conditioning. The input channels simultaneously measure signals. Each channel also has built-in anti-aliasing filters that automatically adjust to your sample rate. When used with NI software, this module provides processing functionality for condition monitoring such as frequency analysis and order tracking.
- Operating temperature range from -40°C to 70°C
- IP40 ingress protection
Technical Specifications
C Series Sound and Vibration Input Module
24bit
AC/DC
BNC
-
NI-9250
102.4kSPS
-
0.43Hz
2Channels
NI CompactDAQ & CompactRIO Systems
Lead (21-Jan-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate