Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Test & Measurement
                      3. Modular Test Systems
                      4. Sound & Vibration Modules
                      Print Page

                      782718-01

                      Sound and Vibration Module, sbRIO-9234, AC/DC Coupling, 4 Input, 24 bit, 51.2 kSPS, Board Only

                      NI / EMERSON 782718-01
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNI / EMERSON
                      Manufacturer Part No782718-01
                      Order Code3622302
                      Product RangesbRIO-9234
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 6 week(s)

                      Notify me when back in stock

                      QuantityPrice
                      1+HK$28,289.790
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$28,289.79
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNI / EMERSON
                      Manufacturer Part No782718-01
                      Order Code3622302
                      Product RangesbRIO-9234
                      Technical Datasheet

                      Data Sheet

                      Product TypeC Series Sound and Vibration Input Module
                      Sampling Rate51.2kSPS
                      Resolution (Bits)24bit
                      Bus Connector Type-
                      Analogue Input CouplingAC/DC
                      Cutoff Frequency0.5Hz
                      No. of Input Channels4Channels
                      No. of Output Channels-
                      For Use WithNI CompactDAQ & CompactRIO Systems
                      Product RangesbRIO-9234
                      SVHCTo Be Advised

                      Product Overview

                      The sbRIO-9234 can measure signals from integrated electronic piezoelectric (IEPE) and non-IEPE sensors such as accelerometers, tachometers, and proximity probes. The sbRIO-9234 is also compatible with smart TEDS sensors. The sbRIO-9234 delivers a wide dynamic range and incorporates software-selectable AC/DC coupling and IEPE signal conditioning. The input channels simultaneously measure signals. Each channel also has built-in anti-aliasing filters that automatically adjust to your sample rate. When used with NI software, this module provides processing functionality for condition monitoring such as frequency analysis and order tracking. Non-enclosed modules are designed for OEM applications.

                      Technical Specifications

                      Product Type

                      C Series Sound and Vibration Input Module

                      Resolution (Bits)

                      24bit

                      Analogue Input Coupling

                      AC/DC

                      No. of Input Channels

                      4Channels

                      For Use With

                      NI CompactDAQ & CompactRIO Systems

                      SVHC

                      To Be Advised

                      Sampling Rate

                      51.2kSPS

                      Bus Connector Type

                      -

                      Cutoff Frequency

                      0.5Hz

                      No. of Output Channels

                      -

                      Product Range

                      sbRIO-9234

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Hungary
                      Country in which last significant manufacturing process was carried out
                      Tariff No:84718000
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.12
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.