Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Test & Measurement
                      3. Modular Test Systems
                      4. Test Support Modules
                      Print Page

                      785174-01

                      Test Support, Coprocessor Module, PXIe-7915, FlexRIO Instrument

                      NI / EMERSON 785174-01
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNI / EMERSON
                      Manufacturer Part No785174-01
                      Order Code3620631
                      Product RangePXIe-7915
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 9 week(s)

                      Notify me when back in stock

                      QuantityPrice
                      1+HK$204,699.690
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$204,699.69
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNI / EMERSON
                      Manufacturer Part No785174-01
                      Order Code3620631
                      Product RangePXIe-7915
                      Technical Datasheet

                      Data Sheet

                      Product TypeCoprocessor Module
                      For Use WithNI FlexRIO Instruments
                      Product RangePXIe-7915
                      SVHCTo Be Advised

                      Product Overview

                      The PXIe-7915 provides a Xilinx Kintex UltraScale FPGA that you can program with LabVIEW or Xilinx Vivado to add signal-processing capabilities to PXI Express systems. Using the x8 Gen 3 PCI Express architecture and peer-to-peer streaming, PXI FlexRIO Coprocessor Modules can stream data to and from other modules in a PXI chassis at up to 7 GB/s without a host controller. You can pair these modules with another PXI instrument, such as a PXI Vector Signal Transceiver, to add functionality, such as running complex algorithms in real-time. The PXIe-7915 KU060 FPGA is ideal for RF applications that require a substantial amount of signal processing.

                      Technical Specifications

                      Product Type

                      Coprocessor Module

                      Product Range

                      PXIe-7915

                      For Use With

                      NI FlexRIO Instruments

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Hungary
                      Country in which last significant manufacturing process was carried out
                      Tariff No:84718000
                      US ECCN:4A994.b
                      EU ECCN:NLR
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.782
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.