Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Test & Measurement
                      3. Modular Test Systems
                      4. Test Support Modules
                      Print Page

                      782363-01

                      Test Support, Bus Extension Module, PXIe-8384, PXI Chassis

                      NI / EMERSON 782363-01
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNI / EMERSON
                      Manufacturer Part No782363-01
                      Order Code3622203
                      Product RangePXIe-8384
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 13 week(s)

                      Notify me when back in stock

                      QuantityPrice
                      1+HK$29,370.330
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$29,370.33
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNI / EMERSON
                      Manufacturer Part No782363-01
                      Order Code3622203
                      Product RangePXIe-8384
                      Technical Datasheet

                      Data Sheet

                      Product TypeBus Extension Module
                      For Use WithNI PXI Chassis
                      Product RangePXIe-8384
                      SVHCTo Be Advised

                      Product Overview

                      The PXIe-8384 allows you to create multichassis PXI systems that interface to the same computer. You can use the PXIe-8384 to daisy chain up to eight PXI chassis to the same system computer, which can be a PXI Controller or a PC connected with a Device for PXI Remote Control. You can also extend the PXI system by connecting RAID Arrays, Software Defined Radio Devices, and Software Defined Reconfigurable Radio Devices.

                      Technical Specifications

                      Product Type

                      Bus Extension Module

                      Product Range

                      PXIe-8384

                      For Use With

                      NI PXI Chassis

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Malaysia
                      Country in which last significant manufacturing process was carried out
                      Tariff No:84718000
                      US ECCN:5A991.b.1
                      EU ECCN:NLR
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.5
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.