Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Test & Measurement
                                                                                                    3. Multimeters & Clamp Meters
                                                                                                    4. Clamp Meters
                                                                                                    Print Page

                                                                                                    P01120577Z

                                                                                                    CURRENT TESTER, 0.1A TO 3.999KA

                                                                                                    CHAUVIN ARNOUX
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    CHAUVIN ARNOUX P01120577Z
                                                                                                    CHAUVIN ARNOUX P01120577Z
                                                                                                    CHAUVIN ARNOUX P01120577Z
                                                                                                    CHAUVIN ARNOUX P01120577Z
                                                                                                    ManufacturerCHAUVIN ARNOUX
                                                                                                    Manufacturer Part NoP01120577Z
                                                                                                    Order Code2945494
                                                                                                    Also Known AsMA4000D-350
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 6 week(s)

                                                                                                    Notify me when back in stock

                                                                                                    QuantityPrice
                                                                                                    1+HK$1,977.350
                                                                                                    5+HK$1,959.010
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    HK$1,977.35
                                                                                                    Add Part No. / Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                    This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                    Product Information

                                                                                                    CHAUVIN ARNOUX
                                                                                                    ManufacturerCHAUVIN ARNOUX
                                                                                                    Manufacturer Part NoP01120577Z
                                                                                                    Order Code2945494
                                                                                                    Also Known AsMA4000D-350
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Ammeter FunctionAC Current
                                                                                                    Ammeter TypeClamp
                                                                                                    Current Measuring Range AC100mA to 3.999kA
                                                                                                    Ammeter Response TypeTrue RMS
                                                                                                    Display Count4000
                                                                                                    No. of Digits / Alpha3.75
                                                                                                    RangingAuto
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (16-Jul-2019)

                                                                                                    Product Overview

                                                                                                    MA4000D-350 is a DigiFLEX current tester equipped with flexible current sensors connected to a compact casing and can be used comfortably in any electrical cabinet for applications up to 600 V CAT IV. These stand-alone instrument is equipped with a 4,000-count digital display for direct current readings.

                                                                                                    • Clamping Ø / sensor length is Ø 100mm / 350mm
                                                                                                    • Casing dimension is 100 x 60 x 20mm

                                                                                                    Contents

                                                                                                    1 x ammeter, 2 x 1.5 V LR06 batteries, 1 x Velcro mounting strap.

                                                                                                    Notes

                                                                                                    In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.

                                                                                                    Technical Specifications

                                                                                                    Ammeter Function

                                                                                                    AC Current

                                                                                                    Current Measuring Range AC

                                                                                                    100mA to 3.999kA

                                                                                                    Display Count

                                                                                                    4000

                                                                                                    Ranging

                                                                                                    Auto

                                                                                                    SVHC

                                                                                                    No SVHC (16-Jul-2019)

                                                                                                    Ammeter Type

                                                                                                    Clamp

                                                                                                    Ammeter Response Type

                                                                                                    True RMS

                                                                                                    No. of Digits / Alpha

                                                                                                    3.75

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    User Manual EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    France
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:90303370
                                                                                                    US ECCN:3A992.a
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (16-Jul-2019)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.24
                                                                                                    Customer Service
                                                                                                    Sales +852 2268 9888
                                                                                                    Technical +852 2268 9878
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    ESG
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
                                                                                                    e絡盟 is a trading name of eluomeng Limited.
                                                                                                    Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.