Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Test & Measurement
                      3. Multimeters & Clamp Meters
                      4. Digital Multimeters - Hand Held
                      Print Page

                      FLUKE 87-5/E2K/EUR

                      Industrial Digital Multimeter Kit, 80 Series V, 20000 Count, True RMS, Auto, Manual Range, 4.5 Digit

                      FLUKE FLUKE 87-5/E2K/EUR
                      FLUKE FLUKE 87-5/E2K/EUR
                      FLUKE FLUKE 87-5/E2K/EUR
                      FLUKE FLUKE 87-5/E2K/EUR
                      FLUKE FLUKE 87-5/E2K/EUR
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerFLUKE
                      Manufacturer Part NoFLUKE 87-5/E2K/EUR
                      Order Code1895811
                      Product Range80 Series
                      Also Known As87V/E, GTIN UPC EAN: 0095969586740
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Stocked

                      Product Information

                      ManufacturerFLUKE
                      Manufacturer Part NoFLUKE 87-5/E2K/EUR
                      Order Code1895811
                      Product Range80 Series
                      Also Known As87V/E, GTIN UPC EAN: 0095969586740
                      Technical Datasheet

                      Data Sheet

                      DMM FunctionsAC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
                      No. of Digits4.5
                      DMM Response TypeTrue RMS
                      Display Count20000
                      Range SelectionAuto, Manual
                      Voltage Measure DC Max1kV
                      Voltage Measure AC Max1kV
                      Current Measure DC Max10A
                      Current Measure AC Max10A
                      Resistance Measure Max50Mohm
                      Manufacturer WarrantyLifetime Warranty
                      Product Range80 Series
                      SVHCNo SVHC (15-Jun-2015)

                      Product Overview

                      The new Fluke 87V has improved measurement functions, troubleshooting features, resolution and accuracy to solve more problems on motor drives, in plant automation, power distribution, and electromechanical equipment. The 87V operates very similar to the classic 87, but with more problem-solving power, safety, convenience and impact protection.

                      • Unique function for accurate voltage and frequency measurements on adjustable speed motor drives and other electrically noisy equipment
                      • Built-in thermometer conveniently allows you to take temperature readings without having to carry a separate instrument
                      • Optional magnetic hanger for easy set-up and viewing while freeing your hands for other tasks
                      • True RMS AC voltage and current for accurate measurements on nonlinear signals
                      • Selectable filter for accurate voltage and frequency measurements on motor drives
                      • All inputs are updated to the 3rd edition of ANSI/ISA S82.01 and EN61010-1 CAT IV 600V and CAT III, 1000 V.

                      Applications

                      Test & Measurement, Industrial Maintenance, Safety, Electrical, Maintenance & Repair, Facility Maintenance

                      Contents

                      87V Multimeter, TL224 silicone test leads, AC220 long reach alligator clips, TP238 test probes, TPAK ToolPak™ Magnetic Meter Hanging Kit, 80BK temperature probe, C35 lightweight soft accessory case, 9V battery (installed)

                      Notes

                      An exclusive 10% discount has been applied to this product. Offer valid while stocks last!. In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.

                      Technical Specifications

                      DMM Functions

                      AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature

                      DMM Response Type

                      True RMS

                      Range Selection

                      Auto, Manual

                      Voltage Measure AC Max

                      1kV

                      Current Measure AC Max

                      10A

                      Manufacturer Warranty

                      Lifetime Warranty

                      SVHC

                      No SVHC (15-Jun-2015)

                      No. of Digits

                      4.5

                      Display Count

                      20000

                      Voltage Measure DC Max

                      1kV

                      Current Measure DC Max

                      10A

                      Resistance Measure Max

                      50Mohm

                      Product Range

                      80 Series

                      Technical Docs (2)

                      Operating Instructions EN

                      Technical Data Sheet EN

                      Associated Products

                      8 Products Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      United States
                      Country in which last significant manufacturing process was carried out
                      Tariff No:90303100
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (15-Jun-2015)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.14
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.