Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
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
                      2. Test & Measurement
                      3. Multimeters & Clamp Meters
                      4. Digital Multimeters - Hand Held
                      Print Page

                      P06231412

                      Digital Multimeter, 6000 Count, True RMS, Auto, Manual Range, 3.75 Digit, IP67

                      MULTIMETRIX P06231412
                      MULTIMETRIX P06231412
                      MULTIMETRIX P06231412
                      MULTIMETRIX P06231412
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMULTIMETRIX
                      Manufacturer Part NoP06231412
                      Order Code1314630
                      Product RangeDMM 230 Series
                      Also Known AsDMM230
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      3 In Stock

                      Need more?

                      3 Delivery in 3-4 Business Days(UK stock)
                      QuantityPrice
                      1+HK$1,580.930
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$1,580.93
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMULTIMETRIX
                      Manufacturer Part NoP06231412
                      Order Code1314630
                      Product RangeDMM 230 Series
                      Also Known AsDMM230
                      Technical Datasheet

                      Data Sheet

                      DMM FunctionsCurrent, Voltage, Capacitance, Frequency, Resistance, Temperature
                      No. of Digits3.75
                      DMM Response TypeTrue RMS
                      Display Count6000
                      Range SelectionAuto, Manual
                      Voltage Measure DC Max1kV
                      Voltage Measure AC Max1kV
                      Current Measure DC Max10A
                      Current Measure AC Max10A
                      Resistance Measure Max60Mohm
                      Manufacturer Warranty-
                      Product RangeDMM 230 Series
                      SVHCNo SVHC (17-Dec-2014)

                      Product Overview

                      • 600 V CAT IV / 1000 V CAT III
                      • Water- and dust-tight (IP 67)
                      • Built-in padding
                      • Large backlit display unit with bar graph
                      • High-resolution

                      Applications

                      Industrial, Maintenance & Repair, Test & Measurement

                      Contents

                      Battery, cord, probe tips, K temperature probe

                      Notes

                      In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.

                      Technical Specifications

                      DMM Functions

                      Current, Voltage, Capacitance, Frequency, Resistance, Temperature

                      DMM Response Type

                      True RMS

                      Range Selection

                      Auto, Manual

                      Voltage Measure AC Max

                      1kV

                      Current Measure AC Max

                      10A

                      Manufacturer Warranty

                      -

                      SVHC

                      No SVHC (17-Dec-2014)

                      No. of Digits

                      3.75

                      Display Count

                      6000

                      Voltage Measure DC Max

                      1kV

                      Current Measure DC Max

                      10A

                      Resistance Measure Max

                      60Mohm

                      Product Range

                      DMM 230 Series

                      Technical Docs (2)

                      User Manual EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      France
                      Country in which last significant manufacturing process was carried out
                      Tariff No:90303100
                      US ECCN:3A992.a
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (17-Dec-2014)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.342
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.