Quantity | Price |
---|---|
1+ | HK$2,723.860 |
Product Information
Product Overview
FLUKE 117 is a digital multi meter that is ideal for electricians working in commercial and non-commercial premises that need non-contact voltage detection for faster and safer operations. The AutoV/LoZ function prevents false readings caused by ghost voltage. The Fluke 117 delivers true-rms ac voltage and current readings with 6000-count resolution. It provides Min/Max/Average readings and measures frequency and capacitance. The battery door is easy to access, so you and your Fluke 117 can stay on the job.
- VoltAlert™ technology for non-contact voltage detection
- AutoVolt automatic AC/DC voltage selection
- Low input impedance: helps prevent false readings due to ghost voltage
- Large white LED backlight to work in poorly lit areas
- True-RMS for accurate measurements on non-linear loads
- Measures 10A (20A overload for 30seconds)
- Resistance, continuity, frequency and capacitance
- Min/Max/Average with elapsed time to record signal fluctuations
- Compact ergonomic design for one-handed operation
- Compatible with optional magnetic hanger (ToolPak) for hands free operation
Contents
Multimeter, TL75 test leads, Holster, User manual, Installed 9V battery.
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift
Notes
Promotion: Buy one, get one free, valid until 31st July 2025 (Europe only). Redeem your gift from Fluke. For more info, check the Promotion document or visit Fluke storefront. Calibration services available (Europe only). Visit our calibration service page for details.
Technical Specifications
DC Current, AC/DC Voltage, Continuity, Diode, Resistance, Temperature
True RMS
Auto, Manual
600V
10A
1 Year
3.5
6000
600V
10A
40Mohm
Fluke 11x Series Multimeter
Alternatives for FLUKE 117
5 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate