Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
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
                      2. Test & Measurement
                      3. Multimeters & Clamp Meters
                      4. Digital Multimeters - Hand Held
                      Print Page

                      VT8-1000

                      Handheld Digital Multimeter, AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Resistance

                      FLIR VT8-1000
                      FLIR VT8-1000
                      FLIR VT8-1000
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerFLIR
                      Manufacturer Part NoVT8-1000
                      Order Code2981012
                      Product RangeVT8 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 4 week(s)

                      Notify me when back in stock

                      QuantityPrice
                      1+HK$1,649.230
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$1,649.23
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerFLIR
                      Manufacturer Part NoVT8-1000
                      Order Code2981012
                      Product RangeVT8 Series
                      Technical Datasheet

                      Data Sheet

                      DMM FunctionsAC/DC Current, AC/DC Voltage, Capacitance, Continuity, Resistance
                      No. of Digits3.75
                      DMM Response TypeTrue RMS
                      Display Count6000
                      Range SelectionAuto
                      Voltage Measure DC Max1kV
                      Voltage Measure AC Max1kV
                      Current Measure DC Max200A
                      Current Measure AC Max200A
                      Resistance Measure Max60Mohm
                      Manufacturer Warranty3 Years
                      Product RangeVT8 Series
                      SVHCNo SVHC (17-Dec-2015)

                      Product Overview

                      FLIR VT8 is a high-quality voltage, continuity, and current tester, ideal for electricians and service technicians who troubleshoot and verify electrical installations or systems within commercial and light industrial facilities.

                      Notes

                      In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.

                      Technical Specifications

                      DMM Functions

                      AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Resistance

                      DMM Response Type

                      True RMS

                      Range Selection

                      Auto

                      Voltage Measure AC Max

                      1kV

                      Current Measure AC Max

                      200A

                      Manufacturer Warranty

                      3 Years

                      SVHC

                      No SVHC (17-Dec-2015)

                      No. of Digits

                      3.75

                      Display Count

                      6000

                      Voltage Measure DC Max

                      1kV

                      Current Measure DC Max

                      200A

                      Resistance Measure Max

                      60Mohm

                      Product Range

                      VT8 Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      7 Products Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:90303100
                      US ECCN:3A992.a
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (17-Dec-2015)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.27216
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.