Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Test & Measurement
                                                                                                    3. Multimeters & Clamp Meters
                                                                                                    4. PCI and USB Multimeter Devices
                                                                                                    Print Page

                                                                                                    778275-01

                                                                                                    Digital Multimeter Device, PCI-4070, 6.5 Digit, 1 A, 300V

                                                                                                    NI / EMERSON
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NI / EMERSON 778275-01
                                                                                                    ManufacturerNI / EMERSON
                                                                                                    Manufacturer Part No778275-01
                                                                                                    Order Code3621165
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 4 week(s)

                                                                                                    Notify me when back in stock

                                                                                                    QuantityPrice
                                                                                                    1+HK$43,000.060
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    HK$43,000.06
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    NI / EMERSON
                                                                                                    ManufacturerNI / EMERSON
                                                                                                    Manufacturer Part No778275-01
                                                                                                    Order Code3621165
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    No. of Digits6.5
                                                                                                    Current Measure AC Max1A
                                                                                                    Voltage Measure AC Max300V
                                                                                                    Resistance Measure Max100Mohm
                                                                                                    Current Measure DC Max1A
                                                                                                    Voltage Measure DC Max300V
                                                                                                    DMM FunctionsAC/DC Current, AC/DC Voltage, Diode, Resistance, Temperature

                                                                                                    Product Overview

                                                                                                    778275-01 is a PCI-4070 6½-Digit, ±300V, 1.8MS/s isolated digitizer included, PCI digital multimeter device. It is a high-performance DMM that provides the measurement capabilities found in two common test instruments: a high-resolution DMM and a digitizer. As a DMM, the PCI-4070 delivers fast, accurate AC/DC voltage, AC/DC current, 2- or 4-wire resistance, and frequency/period measurements, as well as diode tests. In the high-voltage, isolated digitizer mode, the PCI-4070 can acquire waveforms at sample rates up to 1.8MS/s.

                                                                                                    • 25ppm basic DC voltage accuracy
                                                                                                    • Operating temperature range from 0°C to 40°C
                                                                                                    • Dimension is one-slot PCI module 12.6cm × 35.2cm × 1.98cm

                                                                                                    Technical Specifications

                                                                                                    No. of Digits

                                                                                                    6.5

                                                                                                    Voltage Measure AC Max

                                                                                                    300V

                                                                                                    Current Measure DC Max

                                                                                                    1A

                                                                                                    DMM Functions

                                                                                                    AC/DC Current, AC/DC Voltage, Diode, Resistance, Temperature

                                                                                                    Current Measure AC Max

                                                                                                    1A

                                                                                                    Resistance Measure Max

                                                                                                    100Mohm

                                                                                                    Voltage Measure DC Max

                                                                                                    300V

                                                                                                    Technical Docs (3)

                                                                                                    Technical Data Sheet EN

                                                                                                    User Manual EN

                                                                                                    Quick Start Guide EN

                                                                                                    Associated Products

                                                                                                    6 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    Hungary
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:84718000
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):1.51
                                                                                                    Customer Service
                                                                                                    Sales +852 2268 9888
                                                                                                    Technical +852 2268 9878
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    ESG
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
                                                                                                    e絡盟 is a trading name of eluomeng Limited.
                                                                                                    Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.