Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Test & Measurement
                      3. RF Test Equipment
                      4. Spectrum Analysers
                      Print Page

                      GSP-818 (CE)

                      Spectrum Analyser, Bench, 9kHz to 1.8GHz, 221 mm, 421 mm, 115 mm

                      GW INSTEK GSP-818 (CE)
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerGW INSTEK
                      Manufacturer Part NoGSP-818 (CE)
                      Order Code3257407
                      Product RangeTUK SGACK902S Keystone Coupler
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Manufactured

                      Product Information

                      ManufacturerGW INSTEK
                      Manufacturer Part NoGSP-818 (CE)
                      Order Code3257407
                      Product RangeTUK SGACK902S Keystone Coupler
                      Technical Datasheet

                      Data Sheet

                      Spectrum Analyzer TypeBench
                      Product RangeTUK SGACK902S Keystone Coupler
                      Test Frequency Range9kHz to 1.8GHz
                      External Height221mm
                      External Width421mm
                      External Depth115mm
                      Weight5kg
                      Manufacturer Warranty1 Year
                      Plug Type-
                      SVHCNo SVHC (10-Jun-2022)

                      Alternatives for GSP-818 (CE)

                      1 Product Found

                      Product Overview

                      • 1.8GHz spectrum analyser
                      • Sensitivity is -148dBm/Hz typical at preamp on
                      • Built-in AM/FM demodulation
                      • Bandwidth zoom function
                      • ACPR/OCBW/CHPW, NdB bandwidth, frequency counter, noise marker, limit line functions
                      • Built-in 20dB preamplifier standard
                      • LAN and USB interface
                      • 10.4" SVGA output (800*600) display

                      Contents

                      Spectrum analyser, Power cord, Calibration certificate, CD (including quick start guide, user manual, Programming manual, PC software).

                      Technical Specifications

                      Spectrum Analyzer Type

                      Bench

                      Test Frequency Range

                      9kHz to 1.8GHz

                      External Width

                      421mm

                      Weight

                      5kg

                      Plug Type

                      -

                      Product Range

                      TUK SGACK902S Keystone Coupler

                      External Height

                      221mm

                      External Depth

                      115mm

                      Manufacturer Warranty

                      1 Year

                      SVHC

                      No SVHC (10-Jun-2022)

                      Technical Docs (2)

                      Manufacturer Catalogue EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      United States
                      Country in which last significant manufacturing process was carried out
                      Tariff No:90318080
                      US ECCN:3A992.a
                      EU ECCN:NLR
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (10-Jun-2022)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):7.8
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.