Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Test & Measurement
                                                                                                    3. RF Test Equipment
                                                                                                    4. Spectrum Analysers
                                                                                                    Print Page

                                                                                                    N9324C

                                                                                                    Spectrum Analyser, Bench, 1MHz to 20GHz, 132.5 mm, 320 mm, 400 mm

                                                                                                    KEYSIGHT TECHNOLOGIES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    KEYSIGHT TECHNOLOGIES N9324C
                                                                                                    KEYSIGHT TECHNOLOGIES N9324C
                                                                                                    KEYSIGHT TECHNOLOGIES N9324C
                                                                                                    ManufacturerKEYSIGHT TECHNOLOGIES
                                                                                                    Manufacturer Part NoN9324C
                                                                                                    Order Code3861292
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 8 week(s)

                                                                                                    Notify me when back in stock

                                                                                                    QuantityPrice
                                                                                                    1+HK$221,638.930
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    HK$221,638.93
                                                                                                    Add Part No. / Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                    This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                    Product Information

                                                                                                    KEYSIGHT TECHNOLOGIES
                                                                                                    ManufacturerKEYSIGHT TECHNOLOGIES
                                                                                                    Manufacturer Part NoN9324C
                                                                                                    Order Code3861292
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Spectrum Analyzer TypeBench
                                                                                                    Product Range-
                                                                                                    Test Frequency Range1MHz to 20GHz
                                                                                                    External Height132.5mm
                                                                                                    External Width320mm
                                                                                                    External Depth400mm
                                                                                                    Weight7.9kg
                                                                                                    Manufacturer Warranty5 Years
                                                                                                    Plug TypeEU, UK

                                                                                                    Product Overview

                                                                                                    N9324C is a basic spectrum analyser. Get proven test efficiency, best-in-class usability, and flexibility to adapt to new requirements.

                                                                                                    • Provides fast RF spectrum analysis from 1MHz to 20GHz
                                                                                                    • DANL -144dBm at 1GHz
                                                                                                    • 1MHz maximum analysis bandwidth
                                                                                                    • Comes equipped with a tracking generator for stimulus-response tests
                                                                                                    • Identifies interfering signal from unexpected transmissions w/ powerful spectrum monitoring feature
                                                                                                    • Supports AM /FM, ASK/FSK demodulation analysis suites for IOT transmitter characterization
                                                                                                    • Automatically implement up to 20 predefined measurements and reduce test setup time by 95%
                                                                                                    • Provides straightforward and efficient operation with marker demodulation
                                                                                                    • One-button optimization and user-definable soft keys
                                                                                                    • Three steps to fast pass or fail tests

                                                                                                    Technical Specifications

                                                                                                    Spectrum Analyzer Type

                                                                                                    Bench

                                                                                                    Test Frequency Range

                                                                                                    1MHz to 20GHz

                                                                                                    External Width

                                                                                                    320mm

                                                                                                    Weight

                                                                                                    7.9kg

                                                                                                    Plug Type

                                                                                                    EU, UK

                                                                                                    Product Range

                                                                                                    -

                                                                                                    External Height

                                                                                                    132.5mm

                                                                                                    External Depth

                                                                                                    400mm

                                                                                                    Manufacturer Warranty

                                                                                                    5 Years

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    China
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:90308900
                                                                                                    US ECCN:3A992.a
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):10.5
                                                                                                    Customer Service
                                                                                                    Sales +852 2268 9888
                                                                                                    Technical +852 2268 9878
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    ESG
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
                                                                                                    e絡盟 is a trading name of eluomeng Limited.
                                                                                                    Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.