Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Test & Measurement
                                                                                                    3. RF Test Equipment
                                                                                                    4. Spectrum Analysers
                                                                                                    Print Page

                                                                                                    GSP-8380

                                                                                                    Spectrum Analyser, TG Output, Bench, GSP-8000 Series, 9kHz to 3.8GHz, 221 mm, 421 mm, 115 mm

                                                                                                    GW INSTEK
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    GW INSTEK GSP-8380
                                                                                                    GW INSTEK GSP-8380
                                                                                                    GW INSTEK GSP-8380
                                                                                                    ManufacturerGW INSTEK
                                                                                                    Manufacturer Part NoGSP-8380
                                                                                                    Order Code4380033
                                                                                                    Product RangeGSP-8000 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    2 In Stock

                                                                                                    Need more?

                                                                                                    2 Delivery in 3-4 Business Days(UK stock)
                                                                                                    QuantityPrice
                                                                                                    1+HK$21,728.700
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    HK$21,728.70
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                    This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                    Product Information

                                                                                                    GW INSTEK
                                                                                                    ManufacturerGW INSTEK
                                                                                                    Manufacturer Part NoGSP-8380
                                                                                                    Order Code4380033
                                                                                                    Product RangeGSP-8000 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Spectrum Analyzer TypeBench
                                                                                                    Product RangeGSP-8000 Series
                                                                                                    Test Frequency Range9kHz to 3.8GHz
                                                                                                    External Height221mm
                                                                                                    External Width421mm
                                                                                                    External Depth115mm
                                                                                                    Weight5kg
                                                                                                    Manufacturer Warranty1 Year
                                                                                                    Plug Type-
                                                                                                    SVHCNo SVHC (10-Jun-2022)

                                                                                                    Product Overview

                                                                                                    GSP-8380 (TG) is a spectrum analyser with a frequency range from 9KHz to 3.8GHz and tracking generator. Typical applications include checking and analysis of spectrum characteristics, monitor the signal uploaded by SNG vehicle, analyse AM and FM signal characteristics, for a compact RF test system, measuring the frequency response of RF components cables, attenuators, filters and Amplifiers etc.

                                                                                                    • RBW: 1Hz ~ 1MHz in 1-3-5-10 steps
                                                                                                    • VBW: 10Hz ~ 3MHz in 1-3-5-10 steps
                                                                                                    • Phase noise: -104dBc/Hz
                                                                                                    • Sensitivity: -160dBm/Hz typical at preamp on
                                                                                                    • Built-in AM/FM demodulation
                                                                                                    • Built-in time spec function
                                                                                                    • Measurement function: ACPR/OCBW/CHPW, NdB BW, pass-fail, freq counter, noise marker
                                                                                                    • Built-in 20dB preamplifier
                                                                                                    • Communication interface: LAN, USB host/device, display: 10.4" XGA output (1024 x 768 pixels)
                                                                                                    • Dimension is 421mm(W) X 221mm(H) X 115mm(D)

                                                                                                    Contents

                                                                                                    Spectrum analyser, Power cord, Safety guide, USB cable.

                                                                                                    Technical Specifications

                                                                                                    Spectrum Analyzer Type

                                                                                                    Bench

                                                                                                    Test Frequency Range

                                                                                                    9kHz to 3.8GHz

                                                                                                    External Width

                                                                                                    421mm

                                                                                                    Weight

                                                                                                    5kg

                                                                                                    Plug Type

                                                                                                    -

                                                                                                    Product Range

                                                                                                    GSP-8000 Series

                                                                                                    External Height

                                                                                                    221mm

                                                                                                    External Depth

                                                                                                    115mm

                                                                                                    Manufacturer Warranty

                                                                                                    1 Year

                                                                                                    SVHC

                                                                                                    No SVHC (10-Jun-2022)

                                                                                                    Technical Docs (3)

                                                                                                    Manufacturer Catalogue EN

                                                                                                    Technical Data Sheet EN

                                                                                                    User Manual EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    China
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:90303370
                                                                                                    US ECCN:3A992.a
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (10-Jun-2022)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):8
                                                                                                    Customer Service
                                                                                                    Sales +852 2268 9888
                                                                                                    Technical +852 2268 9878
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
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
                                                                                                    e絡盟 is a trading name of eluomeng Limited.
                                                                                                    Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.