Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      INFINEON
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
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
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • Software Offer
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
                                                  • Embedded Hub
                                                    • 3D Printing Solutions
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • Software Offer
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
                                                                                                  2. Test & Measurement
                                                                                                  3. Spectrometers
                                                                                                  Print Page

                                                                                                  AFBR-S20M2VN

                                                                                                  Spectrometer, 480 nm, 1100 nm, 1.5 nm, CCD, 50 mm, SMA Connector

                                                                                                  BROADCOM
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  BROADCOM AFBR-S20M2VN
                                                                                                  ManufacturerBROADCOM
                                                                                                  Manufacturer Part NoAFBR-S20M2VN
                                                                                                  Order Code2918409
                                                                                                  Product RangeQmini AFBR-S20M2xx Series
                                                                                                  Also Known AsAFBR-S20M2VN
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 18 week(s)

                                                                                                  Notify me when back in stock

                                                                                                  QuantityPrice
                                                                                                  1+HK$20,918.750
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  HK$20,918.75
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  BROADCOM
                                                                                                  ManufacturerBROADCOM
                                                                                                  Manufacturer Part NoAFBR-S20M2VN
                                                                                                  Order Code2918409
                                                                                                  Product RangeQmini AFBR-S20M2xx Series
                                                                                                  Also Known AsAFBR-S20M2VN
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Wavelength Min480nm
                                                                                                  Wavelength Max1100nm
                                                                                                  Spectral Resolution1.5nm
                                                                                                  Detector TypeCCD
                                                                                                  Focal Length50mm
                                                                                                  Optical InterfaceSMA Connector
                                                                                                  Digital InterfaceSPI, UART, USB
                                                                                                  Product RangeQmini AFBR-S20M2xx Series
                                                                                                  SVHCNo SVHC (12-Jan-2017)

                                                                                                  Product Overview

                                                                                                  AFBR-S20M2VN is a miniature spectrometer with onboard processing for mobile applications and industrial integration. Its compact design enables tight integration in applications where space is limited, like mobile analysis devices. The Qmini includes a powerful electronics board that enables full processing of spectra in the device (offset, nonlinearity, dark spectrum, and spectral sensitivity), averaging and smoothing and binning and buffering of spectra. The Qmini also features a replaceable entrance slit, reduced stray light, and lower power consumption. Typical applications include colour measurement, chemical analysis, quality control, system integration, counterfeit detection, environmental analysis, biomedical applications, light analysis and process control and monitoring.

                                                                                                  • Qmini VIS/NIR configuration
                                                                                                  • Wavelength range from 480nm to 1100nm
                                                                                                  • 1.5nm spectral resolution
                                                                                                  • 50mm focal length, 300 or 600 lines/mm grating
                                                                                                  • 20μm (changeable) entrance slit, 1300:1 dynamic range, 0.1 aperture
                                                                                                  • Exposure time range 3μs to 600s
                                                                                                  • 2500-pixel linear CCD sensor(detector), 16bit ADC, 32MB (<gt/>3000 spectra) internal memory
                                                                                                  • Calibration of wavelength, sensitivity, nonlinearity, and multiple dark spectra stored in device
                                                                                                  • USB 2.0 high-speed
                                                                                                  • Dimension is 64.0mm × 42.0mm × 14.5mm

                                                                                                  Technical Specifications

                                                                                                  Wavelength Min

                                                                                                  480nm

                                                                                                  Spectral Resolution

                                                                                                  1.5nm

                                                                                                  Focal Length

                                                                                                  50mm

                                                                                                  Digital Interface

                                                                                                  SPI, UART, USB

                                                                                                  SVHC

                                                                                                  No SVHC (12-Jan-2017)

                                                                                                  Wavelength Max

                                                                                                  1100nm

                                                                                                  Detector Type

                                                                                                  CCD

                                                                                                  Optical Interface

                                                                                                  SMA Connector

                                                                                                  Product Range

                                                                                                  Qmini AFBR-S20M2xx Series

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  Country of Origin:
                                                                                                  Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                  Czech Republic
                                                                                                  Country in which last significant manufacturing process was carried out
                                                                                                  Tariff No:90273000
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (12-Jan-2017)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Weight (kg):.6
                                                                                                  Customer Service
                                                                                                  Sales +852 2268 9888
                                                                                                  Technical +852 2268 9878
                                                                                                  Live Agent
                                                                                                  Submit Feedback
                                                                                                  FAQs
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  Order History
                                                                                                  Return a Product
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About Us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Subscribe to become an exclusive element14 insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  Mark of Trust ANAB
                                                                                                  BSI 9001
                                                                                                  Visa
                                                                                                  Mastercard
                                                                                                  Trade Account
                                                                                                  Privacy Statement
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Terms of Use for API
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                                                                                                  e絡盟 is a trading name of eluomeng Limited.
                                                                                                  Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.