Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFLIR
Manufacturer Part NoIRW-2S
Order Code2886548
Product RangeIRW Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | HK$2,635.790 |
Price for:Each
Minimum: 1
Multiple: 1
HK$2,635.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLIR
Manufacturer Part NoIRW-2S
Order Code2886548
Product RangeIRW Series
Technical Datasheet
Viewing Aperture Diameter45mm
IP RatingIP67
NEMA RatingNEMA 4, 12
For Use WithFLIR Electrical Equipments
Product RangeIRW Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
IP67 rated IRW-series 2" stainless steel inspection window for safe, fast, more efficient electrical IR inspection. It reduces hazardous risks during thermal and visual electrical cabinet inspections with FLIR IR windows. Increase inspection efficiency without compromising on safety. The crystal IR Window for clear visual and thermal viewing.
- Stainless steel durability for harsh or exterior environments
- Easy installation and standard punch tool compatible
- PIRma-Lock™ locking ring technology with improved stainless steel ring
- Hinged flip open cover with integrated thumb screw
- No dissimilar metal concerns with stainless steel cabinets
- Increased corrosion resistance
- Compatible with all FLIR cameras and single-hole installation
- Cover and fastener permanently attached
- Broadband IR (short, mid and longwave)
- Visible light spectrum
- Optic diameter: 50mm
- Viewing aperture diameter: 45mm
Applications
Test & Measurement
Contents
Inspection windows, Thumb screw, Safety screw.
Technical Specifications
Viewing Aperture Diameter
45mm
NEMA Rating
NEMA 4, 12
Product Range
IRW Series
IP Rating
IP67
For Use With
FLIR Electrical Equipments
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Estonia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Estonia
Country in which last significant manufacturing process was carried out
Tariff No:90279050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.54