Notify me when back in stock
Quantity | Price |
---|---|
1+ | HK$4,947.340 |
Product Information
Product Overview
The TESTO 835-T2 infrared thermometer reveals just what it's made of long after other infrared thermometers have given up. Allows you to measure temperatures up to 1,500°C and moving objects safely and reliably. The TESTO 835-T2 is the ideal professional tool for a wide variety of thermal applications in the high temperature range. Features an easy-to-follow menu, self-explanatory icons and a user-friendly joystick. Infrared thermometer can be used to create different measuring sites or save up to 200 readings while additional features including min/max values, adjustable thresholds and visual and acoustic alarms which are triggered when thresholds have been exceeded make work more efficient and life easier.
- Measuring range from -10°C to +1500°C
- Accuracy is ±(0.5°C + 0.5% of mV)
- Resolution is 0.1°C
- 4-point laser and 50:1 optics for precise measurements over greater distances
- The backlit display allows to use infrared thermometer in all lighting conditions
- Spectral range from 8µm to 14µm
- ABS + PC housing
- 3 batteries type AA, 25h battery life
- Dimension is 193mm x 166mm x 63mm
- Operating temperature range from -20°C to +50°C
Contents
TESTO 835-T2 high temperature infrared thermometer, 4-point laser marking, Measuring data administration, 3x AA batteries, Calibration certificate.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
-10°C to +1500°C
-20°C
835 Series
1%
50°C
Orange lead (lead tetroxide) (08-Jul-2021)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate