Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Test & Measurement
                      3. Temperature Measurement & Thermal Imaging
                      4. IR Thermometers
                      Print Page

                      OS423-LS

                      IR / Infrared Thermometer, -60°C to +800°C, 1 %, 0 °C, 50 °C, OS423 Series

                      OMEGA OS423-LS
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerOMEGA
                      Manufacturer Part NoOS423-LS
                      Order Code3866187
                      Product RangeOS423 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1 In Stock

                      Need more?

                      1 Delivery in 3-4 Business Days(UK stock)
                      QuantityPrice
                      1+HK$2,729.700
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$2,729.70
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerOMEGA
                      Manufacturer Part NoOS423-LS
                      Order Code3866187
                      Product RangeOS423 Series
                      Technical Datasheet

                      Data Sheet

                      Temperature Measuring Range-60°C to +800°C
                      Accuracy1%
                      Operating Temperature Min0°C
                      Operating Temperature Max50°C
                      Product RangeOS423 Series

                      Product Overview

                      • Economical professional 30:1 IR thermometer
                      • Measurement range: OS423-LS: -60 to 860°C (-76 to 1580°F)
                      • Adjustable emissivity
                      • Type K thermocouple input
                      • Backlit display with switch
                      • Laser circle sighting
                      • LCD error messages
                      • Modes: Avg, Dif, Hi/Lo Alarm, Max/Min, Al
                      • White LED light
                      • °C/°F selectable

                      Contents

                      Thermometer, Hard carrying case, 2 “AAA” alkaline batteries, Type K thermocouple, Operator’s manual.

                      Technical Specifications

                      Temperature Measuring Range

                      -60°C to +800°C

                      Operating Temperature Min

                      0°C

                      Product Range

                      OS423 Series

                      Accuracy

                      1%

                      Operating Temperature Max

                      50°C

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Taiwan
                      Country in which last significant manufacturing process was carried out
                      Tariff No:90251900
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:No
                      RoHS Phthalates Compliant:No
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.9979
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.