Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Test & Measurement
                                                                                                    3. Temperature Measurement & Thermal Imaging
                                                                                                    4. IR Thermometers
                                                                                                    Print Page

                                                                                                    TESTO 831

                                                                                                    IR / Infrared Thermometer, 30:1, IP30, -30°C to +210°C, 2 %, -20 °C, 50 °C

                                                                                                    TESTO
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    TESTO TESTO 831
                                                                                                    ManufacturerTESTO
                                                                                                    Manufacturer Part NoTESTO 831
                                                                                                    Order Code4469822
                                                                                                    Also Known As0560 8316
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 6 week(s)

                                                                                                    Notify me when back in stock

                                                                                                    QuantityPrice
                                                                                                    1+HK$1,586.700
                                                                                                    5+HK$1,439.400
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    HK$1,586.70
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                    This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                    Product Information

                                                                                                    TESTO
                                                                                                    ManufacturerTESTO
                                                                                                    Manufacturer Part NoTESTO 831
                                                                                                    Order Code4469822
                                                                                                    Also Known As0560 8316
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Temperature Measuring Range-30°C to +210°C
                                                                                                    Accuracy2%
                                                                                                    Operating Temperature Min-20°C
                                                                                                    Operating Temperature Max50°C
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (23-Jan-2024)

                                                                                                    Product Overview

                                                                                                    0560 8316 is a Testo 831 food infrared thermometer. It allows you to carry out quick and precise temperature measurements of whole pallets of food and smaller products from a distance. Ideal for checking the temperature of incoming goods / use in food production.

                                                                                                    • Instantaneous surface temperatures - ideally suited for food service
                                                                                                    • Two-point laser clearly shows the measuring area of the long distance 30:1 optics
                                                                                                    • Exact measurements even at greater distances
                                                                                                    • Wide measuring range from -20 to +410°F with 0.1°F resolution, spectral range from 8 to 14µm
                                                                                                    • Hold-function and display of min./max. values
                                                                                                    • Two adjustable alarm limit values
                                                                                                    • Illuminated LCD display
                                                                                                    • IP30 rated
                                                                                                    • Operating temperature range from -5 to +125°F
                                                                                                    • Dimension is 190.5mm x 76.2mm x 38.1mm

                                                                                                    Contents

                                                                                                    Testo 831 infrared thermometer, Factory calibration certificate, Case, Belt clip, Batteries.

                                                                                                    Technical Specifications

                                                                                                    Temperature Measuring Range

                                                                                                    -30°C to +210°C

                                                                                                    Operating Temperature Min

                                                                                                    -20°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Accuracy

                                                                                                    2%

                                                                                                    Operating Temperature Max

                                                                                                    50°C

                                                                                                    SVHC

                                                                                                    No SVHC (23-Jan-2024)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    China
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:90251900
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (23-Jan-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.365
                                                                                                    Customer Service
                                                                                                    Sales +852 2268 9888
                                                                                                    Technical +852 2268 9878
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
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
                                                                                                    e絡盟 is a trading name of eluomeng Limited.
                                                                                                    Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.