Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Test & Measurement
                                                                                                    3. Temperature Measurement & Thermal Imaging
                                                                                                    4. IR Thermometers
                                                                                                    Print Page

                                                                                                    MP780004

                                                                                                    IR / Infrared Thermometer, -32°C to +400°C, 2 %, 0 °C, 40 °C

                                                                                                    MULTICOMP PRO
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MULTICOMP PRO MP780004
                                                                                                    MULTICOMP PRO MP780004
                                                                                                    MULTICOMP PRO MP780004
                                                                                                    MULTICOMP PRO MP780004
                                                                                                    ManufacturerMULTICOMP PRO
                                                                                                    Manufacturer Part NoMP780004
                                                                                                    Order Code3014336
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    416 In Stock

                                                                                                    Need more?

                                                                                                    416 Delivery in 3-4 Business Days(UK stock)
                                                                                                    Available until stock is exhausted
                                                                                                    QuantityPrice
                                                                                                    1+HK$255.240
                                                                                                    10+HK$210.630
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    HK$255.24
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                    This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                    Product Information

                                                                                                    MULTICOMP PRO
                                                                                                    ManufacturerMULTICOMP PRO
                                                                                                    Manufacturer Part NoMP780004
                                                                                                    Order Code3014336
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Temperature Measuring Range-32°C to +400°C
                                                                                                    Accuracy2%
                                                                                                    Operating Temperature Min0°C
                                                                                                    Operating Temperature Max40°C
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    The MP780004 from Multicomp Pro is a non-contact infrared thermometer and is capable of confirming the surface temperature by measuring infrared energy radiating from the target surface. This model is intelligently designed with ultra-low power consumption, which ensures long-term operation and saves users from frequent replacement of batteries and the worry from under-voltage at work.

                                                                                                    • Single-point laser aiming
                                                                                                    • White backlight
                                                                                                    • Synchronous display of the measured maximum or minimum value
                                                                                                    • Option of Celsius/Fahrenheit
                                                                                                    • Dynamic monitoring of battery capacity
                                                                                                    • Low voltage indication
                                                                                                    • Display screen
                                                                                                    • Adjustable emissivity
                                                                                                    • Sound alarm for the upper and lower temperature limit
                                                                                                    • Supplied with PP3 battery

                                                                                                    Notes

                                                                                                    3 Years Manufacturer Warranty. Standard certified calibration service available for this product. Visit our calibration page for more details.

                                                                                                    Technical Specifications

                                                                                                    Temperature Measuring Range

                                                                                                    -32°C to +400°C

                                                                                                    Operating Temperature Min

                                                                                                    0°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Accuracy

                                                                                                    2%

                                                                                                    Operating Temperature Max

                                                                                                    40°C

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Operating Instructions EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    China
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:90251900
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.185
                                                                                                    Customer Service
                                                                                                    Sales +852 2268 9888
                                                                                                    Technical +852 2268 9878
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
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
                                                                                                    e絡盟 is a trading name of eluomeng Limited.
                                                                                                    Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.