Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Test & Measurement
                                                                                                    3. Temperature Measurement & Thermal Imaging
                                                                                                    4. IR Thermometers
                                                                                                    Print Page

                                                                                                    TESTO 826-T4

                                                                                                    IR / Infrared Thermometer, IR and NTC Probe, -50°C to +230°C, -50°C to +300°C, 2 %, -20 °C, 50 °C

                                                                                                    TESTO
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    TESTO TESTO 826-T4
                                                                                                    ManufacturerTESTO
                                                                                                    Manufacturer Part NoTESTO 826-T4
                                                                                                    Order Code4469826
                                                                                                    Also Known As0563 8284
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 6 week(s)

                                                                                                    Notify me when back in stock

                                                                                                    QuantityPrice
                                                                                                    1+HK$2,000.100
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    HK$2,000.10
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                    This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                    Product Information

                                                                                                    TESTO
                                                                                                    ManufacturerTESTO
                                                                                                    Manufacturer Part NoTESTO 826-T4
                                                                                                    Order Code4469826
                                                                                                    Also Known As0563 8284
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Temperature Measuring Range-50°C to +230°C, -50°C to +300°C
                                                                                                    Accuracy2%
                                                                                                    Operating Temperature Min-20°C
                                                                                                    Operating Temperature Max50°C
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (23-Jan-2024)

                                                                                                    Product Overview

                                                                                                    0563 8284 is a 826-T4 infrared thermometer with penetration probe, 1 point laser sighting, alarm function. During food controls in Incoming Goods, you regularly check the temperature of your goods. The Testo 826-T4 infrared penetration thermometer allows quick temperature scans by means of infrared measurement without damaging the products. If temperature limit values are exceeded, the permanently attached penetration probe can be used to take accurate core temperature measurements (e.g. in yoghurts). It always monitor, measure and document temperature accurately, cleanly and quickly, fulfil HACCP regulations and be able to provide proof at any time and maintain the cold chain in storage and transport. It also reduces the quantities of spoiled goods and use resources efficiently, measuring instruments calibrated according to strict regulation and conform to HACCP as well as EN 13485.

                                                                                                    • Non-contact measurement of surface temperature, ideally suitable for the food sector
                                                                                                    • Measuring range from -50 to +230°C with 0.1°C resolution
                                                                                                    • 6:1 optics for fast and accurate measurement
                                                                                                    • 1-point laser measurement spot marking
                                                                                                    • Two adjustable limit values
                                                                                                    • Waterproof and robust due to dishwasher-safe protective cover TopSafe, according to protection IP65
                                                                                                    • Hold function and display of min./max. values
                                                                                                    • LCD display
                                                                                                    • Operating temperature range from -20 to +50°C
                                                                                                    • Dimension is 148 x 34.4 x 19mm

                                                                                                    Contents

                                                                                                    Testo 826-T4 thermometer, TopSafe, Wall/belt holder, Protection cap, Frozen food pre-drill.

                                                                                                    Technical Specifications

                                                                                                    Temperature Measuring Range

                                                                                                    -50°C to +230°C, -50°C to +300°C

                                                                                                    Operating Temperature Min

                                                                                                    -20°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Accuracy

                                                                                                    2%

                                                                                                    Operating Temperature Max

                                                                                                    50°C

                                                                                                    SVHC

                                                                                                    No SVHC (23-Jan-2024)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    China
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:90251900
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (23-Jan-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.22
                                                                                                    Customer Service
                                                                                                    Sales +852 2268 9888
                                                                                                    Technical +852 2268 9878
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
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
                                                                                                    e絡盟 is a trading name of eluomeng Limited.
                                                                                                    Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.