Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | HK$1,387.600 |
Product Information
Product Overview
0563 8282 is a 826-T2 - infrared thermometer with 1 point laser sighting, alarm function. Food temperature measurements are mandatory for ensuring the quality of food stuffs in incoming Goods and in food production. Use the Testo 826-T2 infrared thermometer to measure the temperature of your products and goods pallets in a non-destructive manner, all in a matter of seconds. It always monitor, measure and document temperature accurately, cleanly and quickly, fulfil HACCP regulations and be able to provide proof at any time and maintain the cold chain in storage and transport. It also reduces the quantities of spoiled goods and use resources efficiently, measuring instruments calibrated according to strict regulation and conform to HACCP as well as EN 13485.
- Non-contact measurement of surface temperature, ideally suitable for the food sector
- Measuring range from -50 to +300°C with 0.1°C resolution
- 6:1 optics for fast and accurate measurement
- 1-point laser measurement spot marking
- Two adjustable limit values
- Waterproof and robust due to dishwasher-safe protective cover TopSafe, according to protection IP65
- Hold function and display of min./max. values
- LCD display
- Operating temperature range from -20 to +50°C
- Dimension is 148 x 34.4 x 19mm
Contents
Testo 826-T2 infrared thermometer, Protective case TopSafe, Wall/belt holder, Batteries.
Technical Specifications
-50°C to +300°C
-20°C
-
2%
50°C
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate