Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      INFINEON
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                  2. Test & Measurement
                                                                                                  3. Temperature Measurement & Thermal Imaging
                                                                                                  4. Thermal Imaging Cameras
                                                                                                  Print Page

                                                                                                  TG298

                                                                                                  Thermal Imager, w/Bullseye Laser, -25 °C, 1080 °C, 160 x 120, 0.05 °C, 44° x 57°, 500 mm

                                                                                                  FLIR
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  FLIR TG298
                                                                                                  FLIR TG298
                                                                                                  FLIR TG298
                                                                                                  FLIR TG298
                                                                                                  FLIR TG298
                                                                                                  FLIR TG298
                                                                                                  FLIR TG298
                                                                                                  ManufacturerFLIR
                                                                                                  Manufacturer Part NoTG298
                                                                                                  Order Code4684088
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  3 In Stock

                                                                                                  3 more incoming. You can reserve stock now

                                                                                                  3 Delivery in 3-4 Business Days(UK stock)
                                                                                                  QuantityPrice
                                                                                                  1+HK$7,785.720
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  HK$7,785.72
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  FLIR
                                                                                                  ManufacturerFLIR
                                                                                                  Manufacturer Part NoTG298
                                                                                                  Order Code4684088
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Temperature Min-25°C
                                                                                                  Temperature Max1080°C
                                                                                                  IR Resolution160 x 120
                                                                                                  Thermal Sensitivity (NETD)0.05°C
                                                                                                  Field of View (H x V)44° x 57°
                                                                                                  IR Focus Distance Min500mm
                                                                                                  Image Capture Frequency-
                                                                                                  Manufacturer Warranty-
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  TG298 is a 30:1 high temperature spot IR thermal imaging camera with bullseye laser. It quickly locates problems with FLIR-patented MSX® image enhancement for added detail and super resolution for upscaling thermal images to 320 x 240. Main applications include inspecting electrical, mechanical, and automotive equipment, monitoring equipment for signs of degradation before it fails, ensuring energy efficiency in building inspections and conducting process manufacturing and quality assurance checks on high-temperature applications at safe distances.

                                                                                                  • 160 x 120 IR resolution, 44° x 57° field of view (H x V)
                                                                                                  • Spectral range from 7.5 to 14µm
                                                                                                  • Accurately measure temperatures up to 1080°C (1976°F)
                                                                                                  • Capture readings, images, and videos for analysis and sharing with the FLIR METERLiNK® app
                                                                                                  • Rugged IP54 rating and 2m ( 6ft ) drop tested with bright LED flashlight
                                                                                                  • 2.4” colour LCD, 320 × 240 pixels display
                                                                                                  • eMMC 8 GB storage
                                                                                                  • USB 2.0, BLE interface
                                                                                                  • Operating temperature range from 10°C to 45°C (14°F to 113°F)

                                                                                                  Technical Specifications

                                                                                                  Temperature Min

                                                                                                  -25°C

                                                                                                  IR Resolution

                                                                                                  160 x 120

                                                                                                  Field of View (H x V)

                                                                                                  44° x 57°

                                                                                                  Image Capture Frequency

                                                                                                  -

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Temperature Max

                                                                                                  1080°C

                                                                                                  Thermal Sensitivity (NETD)

                                                                                                  0.05°C

                                                                                                  IR Focus Distance Min

                                                                                                  500mm

                                                                                                  Manufacturer Warranty

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  Country of Origin:
                                                                                                  Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                  Taiwan
                                                                                                  Country in which last significant manufacturing process was carried out
                                                                                                  Tariff No:90138080
                                                                                                  US ECCN:6A993.a
                                                                                                  EU ECCN:NLR
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (21-Jan-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Weight (kg):.942
                                                                                                  Customer Service
                                                                                                  Sales +852 2268 9888
                                                                                                  Technical +852 2268 9878
                                                                                                  Live Agent
                                                                                                  Submit Feedback
                                                                                                  FAQs
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  Order History
                                                                                                  Return a Product
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About Us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
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
                                                                                                  e絡盟 is a trading name of eluomeng Limited.
                                                                                                  Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.