Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Test & Measurement
                                                                                                    3. Temperature Measurement & Thermal Imaging
                                                                                                    4. Thermal Imaging Cameras
                                                                                                    Print Page

                                                                                                    TG267

                                                                                                    Thermal Imager, -25 °C, 380 °C, 160 x 120, 57° x 44°, 300 mm

                                                                                                    FLIR
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    FLIR TG267
                                                                                                    FLIR TG267
                                                                                                    FLIR TG267
                                                                                                    FLIR TG267
                                                                                                    FLIR TG267
                                                                                                    FLIR TG267
                                                                                                    FLIR TG267
                                                                                                    ManufacturerFLIR
                                                                                                    Manufacturer Part NoTG267
                                                                                                    Order Code3261680
                                                                                                    Also Known AsGTIN UPC EAN: 00845188019587
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Manufactured

                                                                                                    Product Information

                                                                                                    FLIR
                                                                                                    ManufacturerFLIR
                                                                                                    Manufacturer Part NoTG267
                                                                                                    Order Code3261680
                                                                                                    Also Known AsGTIN UPC EAN: 00845188019587
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Temperature Min-25°C
                                                                                                    Temperature Max380°C
                                                                                                    IR Resolution160 x 120
                                                                                                    Thermal Sensitivity (NETD)-
                                                                                                    Field of View (H x V)57° x 44°
                                                                                                    IR Focus Distance Min300mm
                                                                                                    Image Capture Frequency8.7Hz
                                                                                                    Manufacturer Warranty2 Years
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (17-Dec-2015)

                                                                                                    Product Overview

                                                                                                    The FLIR TG267 takes you beyond the limitations of single-spot IR thermometers, allowing you to see the hot and cold spots that can indicate serious issues. Examine everything from electrical connections to mechanical breakdowns quickly and accurately. Reduces diagnostic time while simplifying reporting and long-term monitoring of equipment and systems throughout a facility. FLIR MSX (Multi-Spectral Dynamic Imaging) improves image clarity by embossing visual scene details on thermal images, providing added context to help you accurately target potential faults and troubleshoot repairs.

                                                                                                    • Experience the difference you can make with a true 160x120 IR pixel imager
                                                                                                    • Measure a wide range of temperatures: -25°C to +380°C
                                                                                                    • Add contact-measurement readings with the included Type-K thermocouple (up to 260°C)
                                                                                                    • Identify the exact area that you are measuring using the bullseye laser pointer
                                                                                                    • Display and capture thermal or visual images with temperature readings
                                                                                                    • Compare before-and-after stored images with FLIR Tools software to demonstrate the problem and your fix
                                                                                                    • View thermal images in your preferred colour palette on the bright, 2.4" colour display
                                                                                                    • Work safely knowing that the thermal imager can withstand a 2m drop
                                                                                                    • Peer into the darkness and hard-to-reach areas with the bright LED torch
                                                                                                    • Upload measurement and images in the field via a METERLiNK connection to the FLIR Tools mobile app
                                                                                                    • Supplied with wrist strap lanyard, USB cable, pouch, and thermocouple

                                                                                                    Technical Specifications

                                                                                                    Temperature Min

                                                                                                    -25°C

                                                                                                    IR Resolution

                                                                                                    160 x 120

                                                                                                    Field of View (H x V)

                                                                                                    57° x 44°

                                                                                                    Image Capture Frequency

                                                                                                    8.7Hz

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Temperature Max

                                                                                                    380°C

                                                                                                    Thermal Sensitivity (NETD)

                                                                                                    -

                                                                                                    IR Focus Distance Min

                                                                                                    300mm

                                                                                                    Manufacturer Warranty

                                                                                                    2 Years

                                                                                                    SVHC

                                                                                                    No SVHC (17-Dec-2015)

                                                                                                    Technical Docs (2)

                                                                                                    Operating Instructions EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    Taiwan
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    US ECCN:6A993.a
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (17-Dec-2015)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.9524
                                                                                                    Customer Service
                                                                                                    Sales +852 2268 9888
                                                                                                    Technical +852 2268 9878
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    ESG
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
                                                                                                    e絡盟 is a trading name of eluomeng Limited.
                                                                                                    Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.