Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | HK$2,959.960 |
5+ | HK$2,749.700 |
Price for:Each
Minimum: 1
Multiple: 1
HK$2,959.96
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTME
Manufacturer Part NoMM7010
Order Code3864453
Technical Datasheet
Temperature Measuring Range-200°C to +1767°C
External Height125mm
External Width50mm
External Depth30mm
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Logging thermometer records time, date and temperature with built-in Bluetooth communication for data transmittal to PC.
- Measurement range: -200 to +1,820°C (probe type dependant)
- Single input, accuracy: - ± 0.1% of reading ± 0.2°C
- Logs up to 1000 timed and dated temperature records
- Can be interrogated by a PDA or PC
- Download data wirelessly via inbuilt Bluetooth communication
- IP65 casing, self-calibrating, °C/°F switchable and low battery indication
- Rubber boot included for extra protection against damage, includes 1 x PP3 battery
Technical Specifications
Temperature Measuring Range
-200°C to +1767°C
External Width
50mm
Product Range
-
External Height
125mm
External Depth
30mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19