Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKLEIN TOOLS
Manufacturer Part NoET10
Order Code2901131
Also Known AsGTIN UPC EAN: 092644691454
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | HK$339.520 |
Price for:Each
Minimum: 1
Multiple: 1
HK$339.52
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part NoET10
Order Code2901131
Also Known AsGTIN UPC EAN: 092644691454
Technical Datasheet
Temperature Measuring Range-40°C to +300°C
External Height165mm
External Width32mm
External Depth24mm
Product Range-
SVHCTo Be Advised
Product Overview
Klein Tools ET10 is a digital thermometer that takes ambient and direct-contact readings in both Fahrenheit (°F) and Celsius (°C) scales.The rugged, portable design with magnet makes ita practical choice of HVAC field service teams. Magnet inside base of probe attaches easily to air vents. The protective sheath cleverly serves as a handle to extend reach.
- Magnet inside base of probe to easily attach to vents
- User selectable Fahrenheit and Celsius temperature measurements
- Backlit display for easy viewing in low light
- Max/min, hold and average functions
- Auto power off after 15 minutes conserves battery life
- 3" stainless steel probe with removable protective sheath that doubles as a handle
- Lightweight, compact tool with pocket clip provides easy storage and quick access
- 2 x LR44 batteries
Applications
Test & Measurement
Contents
Tester, Battery.
Technical Specifications
Temperature Measuring Range
-40°C to +300°C
External Width
32mm
Product Range
-
External Height
165mm
External Depth
24mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0425