Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoEA11A
Order Code2862186
Also Known AsGTIN UPC EAN: 793950412114
Technical Datasheet
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price | 
|---|---|
| 1+ | HK$1,331.220 | 
Price for:Each
Minimum: 1
Multiple: 1
HK$1,331.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoEA11A
Order Code2862186
Also Known AsGTIN UPC EAN: 793950412114
Technical Datasheet
Temperature Measuring Range-50°C to +1300°C
External Height150mm
External Width72mm
External Depth35mm
Product Range-
SVHCTo Be Advised
Product Overview
The EA11A from Extech Instruments is a hand held EasyView™ type K single input thermometer.
- Compact and rugged design with high contrast large LCD display
- Manually store/recall up to 150 readings
- Wide temperature range -58 to 1999°F (-50 to 1300°C) with 0.1°/1° resolution
- Data hold function freezes reading on display
- Records max/min/avg readings for later recall
- Offset key used for zero function to make relative measurements
- Auto power off with disable feature
- Low battery and overrange indication
- Product comes with 1 years warranty
Contents
Built-in stand, Protective holster, General purpose Type K bead wire temperature probe (-4 to 482°F/-20 to 250°C), 6 AAA batteries.
Technical Specifications
Temperature Measuring Range
-50°C to +1300°C
External Width
72mm
Product Range
-
External Height
150mm
External Depth
35mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3